D01-9841401

Harwin
855-D01-9841401
D01-9841401

Gam.:

Aprašymas:
IC & Component Sockets 14PC OF H3155-01 SKT ON CARRIER COMB

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas

Turime sandėlyje:
Ne Sandėlyje Esantys
Gamintojo numatytas pristatymo laikas
Min. 980   Užsakoma po 35
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:
Šis Produktas Siunčiamas NEMOKAMAI

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
2,71 € 2 655,80 €
2,31 € 2 344,65 €
2,15 € 5 418,00 €
2,07 € 10 360,35 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Harwin
Gaminio kategorija: IC & Component Sockets
RoHS:  
REACH - SVHC:
34 Position
1 Row
2.54 mm
Solder Pin
Tin
D01
Prekės Ženklas: Harwin
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: GB
Montavimo stilius: PCB
Gaminio tipas: IC & Component Sockets
Gamyklinės pakuotės kiekis: 35
Subkategorija: IC & Component Sockets
Vieneto Svoris: 817 mg
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

I.C. D01/D2 Sockets & Socket Strips

Harwin I.C. D01/D2 Sockets and Socket Strips consist of round-pin and wire-wrap I.C. sockets designed to accommodate integrated circuits and other components with connection pins. The machined female contacts have a gold-plated contact finish and are housed in glass-filled thermoplastic for robust insulation and mechanical strength. Tin-plated termination surfaces are designed for through-hole solder and wire-wrap terminations. Harwin I.C. D01/D2 Sockets and Socket Strips are suitable for various electronics, including consumer and automotive, and industrial equipment.

Industrial Solutions

Harwin provides a wide range of industrial solutions that are compatible with industry-standard connector systems. These products are certified to EN9100D/AS9100D, ensuring continual improvement and quality management systems. Included in the available Industrial Solutions are durable industrial connectors, PCB connectors, spring contacts, EMC shielding, PCB sockets, and PCB hardware. Harwin Industrial Solutions are ideal for industrial and factory equipment, data collection, mobile maintenance and display control systems, portable test equipment, and base station communications.