RM4U1928VBK

Hammond Manufacturing
546-RM4U1928VBK
RM4U1928VBK

Gam.:

Aprašymas:
Meterbit Cybernetics RM 4UX19X28 ENCLOSURE (VENTED)

Prieinamumas: 5

Turime sandėlyje:
5 Galime išsiųsti iš karto
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:
Šis Produktas Siunčiamas NEMOKAMAI

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
549,58 € 549,58 €
498,91 € 2 494,55 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Hammond
Gaminio kategorija: Meterbit Cybernetics
RoHS:  
Prekės Ženklas: Hammond Manufacturing
Spalva: Black
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: CA
Viršelio spalva: Black
Aukštis: 7 in
Korpuso spalva: Black
Ilgis: 16.6 in
Medžiaga: Aluminum
Montavimo stilius: Rack Mount
Pakavimas: Bulk
Gaminys: Rack Enclosures
Gaminio tipas: Electrical Enclosures
Serija: RM
Gamyklinės pakuotės kiekis: 1
Subkategorija: Enclosures, Racks and Boxes
Tipas: Instrument
Plotis: 28 in
Vieneto Svoris: 4,763 kg
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

USHTS:
7616995190
JPHTS:
761699000
BRHTS:
76169900
ECCN:
EAR99

RM Rack-Mounted Instrument Enclosures

Hammond Manufacturing RM Rack-Mounted Instrument Enclosures provide strong aluminum housings for 19” rack mount or desktop applications. The RM series aluminum enclosures from Hammond Manufacturing are available in 1U to 5U height. Ideal for housing a wide range of instruments and electronics, RM series enclosures are constructed of tough but lightweight aluminum and are finished in a textured black powder coat. Front and rear panels are interchangeable, as are the extruded side panels and flat top and bottom panels, which are available in solid or vented form.

Enclosure Modification Solutions

Hammond Manufacturing offers a wide selection of enclosures that are available for various customized modifications. Numerous modifications are offered by Hammond Manufacturing, including cutouts, silk screening, special length extrusions, UV printing, and pressed-in hardware such as studs or standoffs.

Audio Enclosures

Hammond Manufacturing Audio Enclosures feature a family of enclosures and cases with modification and rack-mounting accessories. The audio enclosure family includes the 1444 series Chassis, RM Rack-Mounted Instrument Enclosures, and 1590 and 1590 Stomp Box Diecast Aluminum Enclosures. The Hammond Manufacturing Audio Enclosure family also offers enclosure modification solutions for user customization, including cutouts, UV printing, pressed-in hardware, and more. The audio enclosures feature a rugged aluminum construction that protects audio transformers from harsh environments.