1556FPL

Hammond Manufacturing
546-1556FPL
1556FPL

Gam.:

Aprašymas:
Korpusai, dėžės ir dėklai Aluminum Panel fro 1556F/FA

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas: 8

Turime sandėlyje:
8 Galime išsiųsti iš karto
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
6,95 € 6,95 €
5,95 € 29,75 €
5,59 € 55,90 €
5,17 € 258,50 €
5,05 € 505,00 €
4,95 € 1 237,50 €
4,86 € 2 430,00 €
4,81 € 4 810,00 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Hammond
Gaminio kategorija: Korpusai, dėžės ir dėklai
Accessories
Panel, Inner
Aluminum
Silver
142 mm
142 mm
2 mm
1556
Prekės Ženklas: Hammond Manufacturing
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: CA
Funkcijos:: For 1556F/FA series
Korpuso spalva: Silver
Gaminio tipas: Enclosures, Boxes, & Cases
Gamyklinės pakuotės kiekis: 1
Subkategorija: Enclosures, Racks and Boxes
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

TARIC:
8538100090
USHTS:
7616995190
JPHTS:
761699000
BRHTS:
76169900
ECCN:
EAR99

Audio Enclosures

Hammond Manufacturing Audio Enclosures feature a family of enclosures and cases with modification and rack-mounting accessories. The audio enclosure family includes the 1444 series Chassis, RM Rack-Mounted Instrument Enclosures, and 1590 and 1590 Stomp Box Diecast Aluminum Enclosures. The Hammond Manufacturing Audio Enclosure family also offers enclosure modification solutions for user customization, including cutouts, UV printing, pressed-in hardware, and more. The audio enclosures feature a rugged aluminum construction that protects audio transformers from harsh environments.

1556 Series Modern General-Purpose Enclosures

Hammond Manufacturing 1556 Series Modern General-Purpose Enclosures are ideally suited for mounting printed circuit boards, small electronics, and IoT equipment. These indoor enclosures feature rounded faces and corners for a more modern look, while the lap joint construction guards against dust and splashing water. The enclosures are molded from flame-retardant UL 94 V-0 material and come in black, gray, or white acrylonitrile butadiene styrene (ABS) plastic with a light satin texture. This series can be used in a tabletop configuration using rubber feet or mounted on the wall. Hammond Manufacturing 1556 Series Modern General-Purpose Enclosures are designed to meet IP54 standards, and the lid is secured with high-strength self-tapping Plastite® screws for robustness.