09693017133

HARTING
617-09-69-301-7133
09693017133

Gam.:

Aprašymas:
D-Sub Mišrių Contact Jungtys 10+3 FML SLDR 13W3 10 SIGNAL 3 SPECIAL

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas: 96

Turime sandėlyje:
96 Galime išsiųsti iš karto
Gamintojo numatytas pristatymo laikas
17 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje, jei dalių kiekis didesnis nei nurodyta.
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
8,65 € 8,65 €
8,49 € 84,90 €
8,00 € 200,00 €
7,78 € 389,00 €
6,24 € 624,00 €
5,85 € 1 462,50 €
5,57 € 2 785,00 €
5,31 € 5 310,00 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
HARTING
Gaminio kategorija: D-Sub Mišrių Contact Jungtys
RoHS:  
REACH - SVHC:
Tray
Prekės Ženklas: HARTING
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: DE
Filtruota: Unfiltered
Gaminio tipas: Mixed Contact D-Sub Connectors
Gamyklinės pakuotės kiekis: 50
Subkategorija: D-Sub Connectors
Dalies Nr., kitokios klasifikacijos numeriai: 09-69-301-7133 09 69 301 7133 9693017133
Vieneto Svoris: 12,200 g
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
8536699099
CNHTS:
8536901100
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

Mixed D-Sub Connectors

HARTING Mixed D-Sub Connectors offer the advantage of an industry-standard I/O interconnect product with the ability to customize for any application. The range is designed around standard D-Sub shell sizes with the option to have a blend of contacts, such as signals with coaxial, power, high voltage, or pneumatic contacts. These connectors are fully shielded to help reduce EMI/RFI leakage, and all contacts are machined with two different platings. When hot plug-in is required, first mate last break contacts can also be supplied. For connectors to be fitted on a board with SMT components, they can be supplied in an SMC (PiHIR) version that is assembled in the reflow solder process to reduce assembly costs. Also available is a complete range of accessories such as clinch nuts, spacers, board locks, and female screw locks. HARTING Mixed D-Sub Connectors feature blind mating, versatility, reliability, and cost-effectiveness.

D-Subminiature Connectors

HARTING D-Subminiature connectors are the standard interfaces for data, signal, and service/programmer interfaces in all industries. The extensive product range supports all D-Subminiature interfaces common in the industry, such as PROFIBUS, CanOpen, and DeviceNet. Connectors are available in optional plastic and metal housings with IP20, IP65, and IP67 protection.