09676508775

HARTING
617-09676508775
09676508775

Gam.:

Aprašymas:
D-Sub Standard Jungtys DSUB IP67 FEM STR PCB 50P S4 MET FRAM

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas: 27

Turime sandėlyje:
27 Galime išsiųsti iš karto
Gamintojo numatytas pristatymo laikas
21 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje, jei dalių kiekis didesnis nei nurodyta.
Didesniam nei 27 kiekiui taikomi minimalaus užsakymo reikalavimai.
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:
Šis Produktas Siunčiamas NEMOKAMAI

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
67,53 € 67,53 €
60,22 € 602,20 €
57,90 € 1 447,50 €
53,52 € 2 676,00 €
52,98 € 5 298,00 €
500 Pasiūlymas

Produkto Požymis Atributo vertė Pasirinkite Požymį
HARTING
Gaminio kategorija: D-Sub Standard Jungtys
RoHS:  
REACH - SVHC:
50 Position
Socket (Female)
Solder Pin
Panel
Straight
3 Row
Female
Gold
Receptacle
5 (D)
Brass
Tin
IP67
Unfiltered
Prekės Ženklas: HARTING
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: CZ
Gaminio tipas: D-Sub Connectors - Standard Density
Gamyklinės pakuotės kiekis: 25
Subkategorija: D-Sub Connectors
Dalies Nr., kitokios klasifikacijos numeriai: 09-67-650-8775 09 67 650 8775 9676508775
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
8536699099
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8536694030
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99

D-Subminiature Connectors

HARTING D-Subminiature connectors are the standard interfaces for data, signal, and service/programmer interfaces in all industries. The extensive product range supports all D-Subminiature interfaces common in the industry, such as PROFIBUS, CanOpen, and DeviceNet. Connectors are available in optional plastic and metal housings with IP20, IP65, and IP67 protection.

Waterproof D-Sub Connectors

HARTING Waterproof D-Sub Connectors are fully dedicated to water-resistant applications and fulfill the rigorous requirements of IP67. This product family is designed for equipment placed in harsh environments, indoors and outdoors, where connectors are exposed to moisture, dust, and dirt. Complete solutions are available for PCB and cable-mount applications, and the cable connector range is complemented by a selection of hoods. For PCB applications, connectors for water-resistant panel-mounting purposes are available, with or without a rear frame. Most D-Sub IP 67 connector variants are available with 9 to 50 contacts. Typical applications for HARTING Waterproof D-Sub Connectors include industrial machinery, process control, mobile equipment, and instrumentation.