09565004704

HARTING
617-09565004704
09565004704

Gam.:

Aprašymas:
D-Sub Didelio Tankio Jungtys D SUB HD FE 78P PL3 SOLDER CUP

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas: 89

Turime sandėlyje:
89
Galime išsiųsti iš karto
Pagal užsakymą:
100
Tikėtina 2026-05-11
Gamintojo numatytas pristatymo laikas
10
Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje, jei dalių kiekis didesnis nei nurodyta.
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
11,91 € 11,91 €
10,12 € 101,20 €
9,49 € 237,25 €
9,03 € 451,50 €
8,60 € 860,00 €
8,24 € 2 060,00 €
7,83 € 3 915,00 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
HARTING
Gaminio kategorija: D-Sub Didelio Tankio Jungtys
RoHS:  
78 Position
4 Row
Female
Solder
Straight
Tray
Boardlocks: Without
Prekės Ženklas: HARTING
Contact type: Stamped / Formed
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: CN
Filtruota: Unfiltered
Aukštis: 15.37 mm
Montavimo stilius: Wire
Pitch: 2.42 mm
Gaminio tipas: High Density D-Sub Connectors
Korpuso Padengimas: Tin
Gamyklinės pakuotės kiekis: 50
Subkategorija: D-Sub Connectors
Dalies Nr., kitokios klasifikacijos numeriai: 09-56-500-4704 09 56 500 4704 9565004704
Vieneto Svoris: 22,120 g
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
8538909999
CNHTS:
8536901100
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99

D-Subminiature Connectors

HARTING D-Subminiature connectors are the standard interfaces for data, signal, and service/programmer interfaces in all industries. The extensive product range supports all D-Subminiature interfaces common in the industry, such as PROFIBUS, CanOpen, and DeviceNet. Connectors are available in optional plastic and metal housings with IP20, IP65, and IP67 protection.

PCB Connection Technology Solutions

HARTING PCB Connection Technology Solutions include a comprehensive portfolio of connectors, terminal blocks, cordsets, and Ethernet interfaces. This HARTING product lineup for PCB Connection Technology Solutions is ideal for machinery, communications, controllers, drivers, sensors, and medical device applications.

High-Density D-Sub Connectors

HARTING High-Density D-Sub Connectors with 15 to 78 straight and right-angled contacts exceed the contact capacity of the standard D-Sub connectors by 70%. The primary benefit of HARTING's D-Sub High-Density connectors is to provide a higher density of contacts within the standard D-Sub shell pattern. A higher number of contacts allows design engineers to enhance their equipment by including more data paths with the same panel cut out. 15, 26, 44, 62, and 78 pin, respectively, are designed in a 9, 15, 25, 37, and 50 pin standard D-Sub size shell.