09320006108

HARTING
617-09-32-000-6108
09320006108

Gam.:

Aprašymas:
Didelio Galingumo Maitinimo Jungtys HAN HsC MALE CRIMP 6mm2 CROSS SECTION

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas: 6 292

Turime sandėlyje:
6 292
Galime išsiųsti iš karto
Pagal užsakymą:
2 875
Tikėtina 2026-03-18
4 650
Tikėtina 2026-03-31
Gamintojo numatytas pristatymo laikas
3
Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje, jei dalių kiekis didesnis nei nurodyta.
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
2,99 € 2,99 €
2,55 € 25,50 €
2,27 € 56,75 €
2,16 € 216,00 €
2,02 € 505,00 €
1,93 € 965,00 €
1,84 € 1 840,00 €
1,73 € 4 325,00 €
1,72 € 8 600,00 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
HARTING
Gaminio kategorija: Didelio Galingumo Maitinimo Jungtys
RoHS:  
REACH - SVHC:
Han C
Contacts
40 A
Crimp
Pin (Male)
Silver
Copper Alloy
10 AWG
Bulk
Han
Prekės Ženklas: HARTING
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: DE
Gaminio tipas: Heavy Duty Power Connectors
Gamyklinės pakuotės kiekis: 25
Subkategorija: Power Connectors
Dalies Nr., kitokios klasifikacijos numeriai: 09-32-000-6108 09 32 000 6108 9320006108
Vieneto Svoris: 3,240 g
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
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99

Han-Modular® Inserts & Contacts

HARTING Han-Modular® product line features a range of modular inserts that enable the simple assembly of custom-designed connectors. Multiple termination styles, including IDC, screw, and crimp, are available. The HARTING Han-Modular guards are available in multi-color options for quick and easy visual identification of the connection. This helps to reduce the risk of mismating in the field.

Han-Modular® Connector System

HARTING Han-Modular® Heavy-Duty Connector System is designed to provide users with a very high degree of connectivity and manufacturing flexibility. Han-Modular connectors can combine electrical, optical, and gaseous signal and power connections in one easy assembly. Basic modules snap into the mounting frame and can be exchanged separately anytime. Combinations of 1 to 12 modules are possible, depending on the size of the hood and housing chosen. Han-Modular consists of more than 40 module types and can connect to currents from 5A up to 200A, voltages from 50V to 5000V, pneumatic tubes from 1.6mm up to 10mm inner diameter, sensitive bus signals, and fiber-optic signals in both POF. and glass fiber cables. Han-Modular offers a range of basic modules developed to meet the vast majority of user application requirements. This product offering allows users to choose the hoods and housings, inserts, and accessories that best meet design requirements.