09300009943

HARTING
617-09300009943
09300009943

Gam.:

Aprašymas:
Didelio Galingumo Maitinimo Jungtys PROFILE SEAL HAN 16B

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas: 140

Turime sandėlyje:
140 Galime išsiųsti iš karto
Gamintojo numatytas pristatymo laikas
10 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje, jei dalių kiekis didesnis nei nurodyta.
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
8,51 € 8,51 €
7,23 € 72,30 €
6,69 € 133,80 €
6,45 € 322,50 €
6,15 € 615,00 €
5,76 € 1 152,00 €
5,49 € 2 745,00 €
5,22 € 5 220,00 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
HARTING
Gaminio kategorija: Didelio Galingumo Maitinimo Jungtys
RoHS:  
Han B
Accessories
Profile Gasket
16B
Bulk
Han
Prekės Ženklas: HARTING
Gamybos šalis: Not Available
Distribucijos šalis: DE
Kilmės šalis: DE
Skirta naudoti su: Size 16B Connectors
Korpuso spalva: Black
Didžiausia darbinė temperatūra: + 125 C
Minimali darbinė temperatūra: - 40 C
Montavimo stilius: Panel
Gaminio tipas: Heavy Duty Power Connectors
Gamyklinės pakuotės kiekis: 10
Subkategorija: Power Connectors
Dalies Nr., kitokios klasifikacijos numeriai: 09-30-000-9943 09 30 000 9943 9300009943
Vieneto Svoris: 5,180 g
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
8538909999
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
4016935050
JPHTS:
401693000
KRHTS:
4016930000
BRHTS:
40169300
ECCN:
EAR99

Han-Modular® Connector System

HARTING Han-Modular® Heavy-Duty Connector System is designed to provide users with a very high degree of connectivity and manufacturing flexibility. Han-Modular connectors can combine electrical, optical, and gaseous signal and power connections in one easy assembly. Basic modules snap into the mounting frame and can be exchanged separately anytime. Combinations of 1 to 12 modules are possible, depending on the size of the hood and housing chosen. Han-Modular consists of more than 40 module types and can connect to currents from 5A up to 200A, voltages from 50V to 5000V, pneumatic tubes from 1.6mm up to 10mm inner diameter, sensitive bus signals, and fiber-optic signals in both POF. and glass fiber cables. Han-Modular offers a range of basic modules developed to meet the vast majority of user application requirements. This product offering allows users to choose the hoods and housings, inserts, and accessories that best meet design requirements.

Han® HMC Connectors

HARTING Han® HMC Connectors combine the robustness of more than 10,000 mating cycles with reliable protection against harsh environmental conditions in one complete connector. The Han HMC housings are equipped with a durable locking reel, providing the connectors with IP65 protection against dust and water after more than 10,000 locking cycles. HARTING Han HMC connector inserts contain high-performance grounding contacts. The crimp contacts are equipped with a special HMC gold surface and constant spring force. These special properties guarantee flawless function from the complete connectors.