09110007123

HARTING
617-09110007123
09110007123

Gam.:

Aprašymas:
Didelio Galingumo Maitinimo Jungtys HAN TC200 M-CONTACT 70MM2 PROTECTED

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas: 163

Turime sandėlyje:
163 Galime išsiųsti iš karto
Gamintojo numatytas pristatymo laikas
13 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje, jei dalių kiekis didesnis nei nurodyta.
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
18,96 € 18,96 €
17,28 € 172,80 €
16,19 € 420,94 €
15,51 € 775,50 €
14,91 € 1 491,00 €
13,57 € 3 392,50 €
13,23 € 6 615,00 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
HARTING
Gaminio kategorija: Didelio Galingumo Maitinimo Jungtys
RoHS:  
REACH - SVHC:
Han TC
Contacts
200 A
Crimp
1 kV
Pin (Male)
Silver
Copper Alloy
Han
Prekės Ženklas: HARTING
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: DE
Gaminio tipas: Heavy Duty Power Connectors
Gamyklinės pakuotės kiekis: 2
Subkategorija: Power Connectors
Dalies Nr., kitokios klasifikacijos numeriai: 9110007123
Vieneto Svoris: 40,200 g
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
8536901000
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
BRHTS:
85389090
ECCN:
EAR99

Han-Modular® Connector System

HARTING Han-Modular® Heavy-Duty Connector System is designed to provide users with a very high degree of connectivity and manufacturing flexibility. Han-Modular connectors can combine electrical, optical, and gaseous signal and power connections in one easy assembly. Basic modules snap into the mounting frame and can be exchanged separately anytime. Combinations of 1 to 12 modules are possible, depending on the size of the hood and housing chosen. Han-Modular consists of more than 40 module types and can connect to currents from 5A up to 200A, voltages from 50V to 5000V, pneumatic tubes from 1.6mm up to 10mm inner diameter, sensitive bus signals, and fiber-optic signals in both POF. and glass fiber cables. Han-Modular offers a range of basic modules developed to meet the vast majority of user application requirements. This product offering allows users to choose the hoods and housings, inserts, and accessories that best meet design requirements.

Han-Modular® Inserts & Contacts

HARTING Han-Modular® product line features a range of modular inserts that enable the simple assembly of custom-designed connectors. Multiple termination styles, including IDC, screw, and crimp, are available. The HARTING Han-Modular guards are available in multi-color options for quick and easy visual identification of the connection. This helps to reduce the risk of mismating in the field.