GLS85LS1002P-S-I-FZJE-TT095

Greenliant
804-1002PSIFZJETT095
GLS85LS1002P-S-I-FZJE-TT095

Gam.:

Aprašymas:
Valdoma NAND 2GB SATA BGA 145b (SLC 60K) I-TEMP

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas

Turime sandėlyje:
Ne Sandėlyje Esantys
Gamintojo numatytas pristatymo laikas
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:
Šis Produktas Siunčiamas NEMOKAMAI

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
121,73 € 121,73 €
114,56 € 1 145,60 €
111,79 € 3 130,12 €
109,73 € 6 144,88 €
112 Pasiūlymas

Produkto Požymis Atributo vertė Pasirinkite Požymį
Greenliant
Gaminio kategorija: Valdoma NAND
RoHS:  
EX Series - SATA BGA SSD
SATA Flash Drive
2 GB
SLC
35 MB/s
20 MB/s
1.2 V, 3.3 V
- 40 C
+ 85 C
24 mm x 14 mm x 1.95 mm
Tray
Prekės Ženklas: Greenliant
Interface Type: SATA
Jautrus drėgmei: Yes
Montavimo stilius: SMD/SMT
Pakuotė / Korpusas: FBGA-145
Gaminio tipas: Managed NAND
Gamyklinės pakuotės kiekis: 14
Subkategorija: Memory & Data Storage
Prekinis pavadinimas: NANDrive
Vieneto Svoris: 15,489 g
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

Kad ši funkcija veiktų, reikia įjungti „JavaScript“.

Reglamentavimo kodai
CNHTS:
8542319090
USHTS:
8523510000
ECCN:
EAR99
Klasifikacija pagal kilmę
Kilmės šalis:
Taivanas
Šalis, kurioje pagaminta:
Ne
Distribucijos šalis:
Ne
Šalis gali keistis siuntimo metu.

GLS85 NANDrive Embedded SSDs

Greenliant's GLS85 NANDrive™ Embedded SSDs offer a wide range of ball grid array (BGA) form factor solid-state drives (SSDs) for long-life, energy-efficient embedded applications. NANDrive SSDs have the same pin-out across all capacities in each family (PATA, SATA, eMMC), giving customers flexibility and simplifying board design. Industrial temperature (-40°C to +85°C) NANDrive is offered with 2-bits-per-cell (MLC) or 1-bit-per-cell (SLC) NAND to meet varying customer requirements for lifespan, endurance, and performance. Greenliant's SLC NAND-based, industrial-grade NANDrive products use EnduroSLC™ Technology to offer endurance of 50K, 100K, and 250K program/erase (P/E) cycles, and are qualified for the most demanding applications. NANDrive is an ideal data storage solution for transportation and industrial products, medical devices, networking systems, and security equipment requiring small size, reliability, ruggedness, and longevity.

GLS85LS SATA NANDrive™ Embedded SSDs

Greenliant GLS85LS SATA NANDrive™ embedded solid state drives (SSDs) integrate Greenliant's industrial-grade Serial ATA (SATA) controller with one or more NAND flash dies in a small, multi-chip package. Compatible with the recent generation chipsets, SATA NANDrive includes the same pin-out in a 145-ball BGA, 1mm ball pitch package, offering flexibility and simplifying board design. Industrial temperature (-40°C to 85°C) SATA NANDrive is offered with 2-bits-per-cell (MLC, MX series) or 1-bit-per-cell (SLC, EX series) NAND to meet varying customer requirements for lifespan, endurance, and performance. The SLC NAND-based, industrial-grade NANDrive products use EnduroSLC™ technology to offer endurance of 50K, 100K, and 250K Program/Erase (P/E) cycles and are qualified for demanding applications. SATA NANDrive is ideal for industrial and single-board computers, servers, network appliances, HMI and digital signage displays, multi-functional printers, point-of-sales terminals, medical instruments, and security systems.