GS82582D18GE-250I

GSI Technology
464-GS82582D18GE250I
GS82582D18GE-250I

Gam.:

Aprašymas:
SRAM 1.5/1.8V 16M x 18 288M
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
Min. 10   Užsakoma po 10
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:
Šis Produktas Siunčiamas NEMOKAMAI

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
355,18 € 3 551,80 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
GSI Technology
Gaminio kategorija: SRAM
RoHS:  
288 Mbit
16 M x 18
250 MHz
Parallel
1.9 V
1.7 V
670 mA
- 40 C
+ 100 C
SMD/SMT
BGA-165
Tray
Prekės Ženklas: GSI Technology
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: Not Available
Atminties tipas: DDR
Jautrus drėgmei: Yes
Gaminio tipas: SRAM
Serija: GS82582D18GE
Gamyklinės pakuotės kiekis: 10
Subkategorija: Memory & Data Storage
Tipas: SigmaQuad-II
Prekinis pavadinimas: SigmaQuad-II
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
8542324500
CNHTS:
8542319090
CAHTS:
8542320041
USHTS:
8542320041
JPHTS:
854232029
KRHTS:
8542321020
MXHTS:
8542320201
ECCN:
3A991.b.2.b

SigmaQuad-II SRAMs

GSI Technology SigmaQuad-II SRAMs feature built-in compliance with the SigmaQuad-II SRAM pinout standard for Separate I/O synchronous SRAMs. The SigmaQuad-II are 301,989,888-bit (288Mb) SRAMs. The GS82582D18/36GE SigmaQuad SRAMs are just one element in a family of low power, low voltage HSTL I/O SRAMs designed to operate at the speeds needed to implement economical high performance networking systems.

Quad SRAMs

GSI Technology Quad SRAMs combine capacity and performance with the ability to transfer four beats of data (two beats per data bus) in a single clock cycle. SigmaQuad SRAMs are synchronous memories with separate read and write data buses with unequaled transaction rates by competitors.