GS816236DD-250V

GSI Technology
464-GS816236DD-250V
GS816236DD-250V

Gam.:

Aprašymas:
SRAM 1.8/2.5V 512K x 36 18M
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
39,83 € 39,83 €
36,82 € 368,20 €
35,62 € 641,16 €
34,73 € 1 875,42 €
33,05 € 3 569,40 €
32,15 € 8 101,80 €
504 Pasiūlymas

Produkto Požymis Atributo vertė Pasirinkite Požymį
GSI Technology
Gaminio kategorija: SRAM
RoHS: N
18 Mbit
512 k x 36
5.5 ns
250 MHz
Parallel
2.7 V
1.7 V
225 mA, 245 mA
0 C
+ 70 C
SMD/SMT
BGA-165
Tray
Prekės Ženklas: GSI Technology
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: Not Available
Atminties tipas: SDR
Jautrus drėgmei: Yes
Gaminio tipas: SRAM
Serija: GS816236DD
Gamyklinės pakuotės kiekis: 18
Subkategorija: Memory & Data Storage
Tipas: Pipeline/Flow Through
Prekinis pavadinimas: SyncBurst
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
8542324500
CNHTS:
8542319090
CAHTS:
8542320041
USHTS:
8542320041
JPHTS:
854232029
KRHTS:
8542321020
MXHTS:
8542320201
ECCN:
3A991.b.2.b

SyncBurst SRAMs

GSI Technology SyncBurst SRAMs are a broad portfolio of Synchronous Burst (SyncBurst™) SRAMs with fast clock rates and low power. SyncBurst SRAMs provide a "burst" of (typically) 2 to 4 words in response to a single clock signal. The devices' simplified interface is designed to use a data bus's maximum bandwidth. GSI Technology SyncBurst SRAMs are used in military, networking, industrial, automotive, and medical imaging applications where a mid-range performance point is required.