GS8161Z32DGD-200V

GSI Technology
464-GS8161Z32DGD200V
GS8161Z32DGD-200V

Gam.:

Aprašymas:
SRAM 1.8/2.5V 512K x 32 16M
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
39,15 € 39,15 €
36,19 € 361,90 €
35,01 € 630,18 €
34,14 € 1 843,56 €
31,97 € 3 452,76 €
30,86 € 7 776,72 €
504 Pasiūlymas

Produkto Požymis Atributo vertė Pasirinkite Požymį
GSI Technology
Gaminio kategorija: SRAM
RoHS:  
18 Mbit
512 k x 32
6.5 ns
200 MHz
Parallel
2.7 V
1.7 V
205 mA, 210 mA
0 C
+ 70 C
SMD/SMT
BGA-165
Tray
Prekės Ženklas: GSI Technology
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: Not Available
Atminties tipas: SDR
Jautrus drėgmei: Yes
Gaminio tipas: SRAM
Serija: GS8161Z32DGD
Gamyklinės pakuotės kiekis: 18
Subkategorija: Memory & Data Storage
Tipas: NBT
Prekinis pavadinimas: NBT SRAM
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
8542324500
CNHTS:
8542319090
CAHTS:
8542320041
USHTS:
8542320041
JPHTS:
854232029
KRHTS:
8542321020
MXHTS:
8542320201
ECCN:
3A991.b.2.b

NBT SRAMs

GSI Technology NBT SRAMs are 144Mbit and 288Mbit Synchronous Static SRAMs that utilize all available bus bandwidth. The SRAMs achieve this by eliminating the need to insert deselect cycles when the device is switched from read to write cycles. The devices' simplified interface is designed to use a data bus's maximum bandwidth. Because it is a synchronous device, address, data inputs, and read/write control inputs are captured on the rising edge of the input clock.