GS8161E18DGD-200I

GSI Technology
464-GS8161E18DGD200I
GS8161E18DGD-200I

Gam.:

Aprašymas:
SRAM 2.5 or 3.3V 1M x 18 18M
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
23,49 € 23,49 €
21,76 € 217,60 €
21,07 € 526,75 €
20,55 € 739,80 €
18,43 € 1 990,44 €
17,87 € 4 503,24 €
17,10 € 8 618,40 €
1 008 Pasiūlymas

Produkto Požymis Atributo vertė Pasirinkite Požymį
GSI Technology
Gaminio kategorija: SRAM
RoHS:  
18 Mbit
1 M x 18
6.5 ns
200 MHz
Parallel
3.6 V
2.3 V
215 mA, 215 mA
- 40 C
+ 85 C
SMD/SMT
BGA-165
Tray
Prekės Ženklas: GSI Technology
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: Not Available
Atminties tipas: SDR
Jautrus drėgmei: Yes
Gaminio tipas: SRAM
Serija: GS8161E18DGD
Gamyklinės pakuotės kiekis: 36
Subkategorija: Memory & Data Storage
Tipas: DCD Pipeline/Flow Through
Prekinis pavadinimas: SyncBurst
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
8542324500
CNHTS:
8542319090
CAHTS:
8542320041
USHTS:
8542320041
JPHTS:
854232029
KRHTS:
8542321020
MXHTS:
8542320201
ECCN:
3A991.b.2.b

SyncBurst SRAMs

GSI Technology SyncBurst SRAMs are a broad portfolio of Synchronous Burst (SyncBurst™) SRAMs with fast clock rates and low power. SyncBurst SRAMs provide a "burst" of (typically) 2 to 4 words in response to a single clock signal. The devices' simplified interface is designed to use a data bus's maximum bandwidth. GSI Technology SyncBurst SRAMs are used in military, networking, industrial, automotive, and medical imaging applications where a mid-range performance point is required.