GS81302S18AGD-400

GSI Technology
464-1302S18AGD-400
GS81302S18AGD-400

Gam.:

Aprašymas:
SRAM
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
Min. 10   Užsakoma po 10
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:
Šis Produktas Siunčiamas NEMOKAMAI

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
219,34 € 2 193,40 €
206,74 € 6 202,20 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
GSI Technology
Gaminio kategorija: SRAM
144 Mbit
8 M x 18
400 MHz
Parallel
1.9 V
1.7 V
650 mA
0 C
+ 85 C
SMD/SMT
BGA-165
Prekės Ženklas: GSI Technology
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: Not Available
Atminties tipas: DDR
Gaminio tipas: SRAM
Serija: GS81302S18AGD
Gamyklinės pakuotės kiekis: 10
Subkategorija: Memory & Data Storage
Tipas: SigmaSIO DDR-II
Prekinis pavadinimas: SigmaSIO DDR-II
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
8542324500
CAHTS:
8542320030
USHTS:
8542320041
MXHTS:
8542320299
ECCN:
3A991.b.2.b

DDR SRAMs

GSI Technology SigmaDDR™ SRAMs are synchronous memories with a common read and write data bus that combines capacity and performance with transaction rates unequaled by competitors. SigmaDDR SRAMs "DDR" refers to the ability to transfer two beats of data on the data bus in a single clock cycle. SigmaDDR memories are ideal for applications that alternate between read and write operations infrequently, at operating speeds of 250 MHz and above. GSI's SigmaDDR devices are compatible with all competitor Double Data Rate SRAMs.