FLK-FEV100/TY1

Fluke
676-FLK-FEV100/TY1
FLK-FEV100/TY1

Gam.:

Aprašymas:
Test Priedai - Kiti TEST ADAPTER EV CHARGING STATIONS W/TYPE 1 CONNECTOR & CABLE

Šiuo metu „Mouser“ neparduoda šio produkto jūsų regione.

Prieinamumas

Turime sandėlyje:

Produkto Požymis Atributo vertė Pasirinkite Požymį
Fluke
Gaminio kategorija: Test Priedai - Kiti
Siuntimo apribojimai:
 Šiuo metu „Mouser“ neparduoda šio produkto jūsų regione.
RoHS:  
Adapter Kit
Prekės Ženklas: Fluke
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: CN
Dažnis: 50 Hz/60 Hz
Aukštis: 45 mm
Ilgis: 220 mm
Gaminio tipas: Test Accessories - Other
Atsparumas: 2 kOhms
Gamyklinės pakuotės kiekis: 1
Subkategorija: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Plotis: 110 mm
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

USHTS:
9030908922
ECCN:
EAR99

FEV100 EV Charging Station Test Adapter Kits

FLUKE FEV100 EV Charging Station Test Adapter Kits test the safety and performance of type 1, level 1/level 2 electric vehicle AC charging stations (EVSEs) easily and reliably. The FEV100 Test Adapters simulate the presence of an electric vehicle, allowing users to conduct tests in combination with appropriate test instruments such as a digital multimeter or oscilloscope. Use the FEV100 to verify if an EVSE is working correctly after installation and during periodic maintenance or troubleshoot an EVSE if it is not delivering the appropriate charge. Perform various tests, including ground fault checks, insulation of wires, measuring voltage, and duty cycle to see the maximum current available for charging, all with one adapter.

Electric Vehicle Charging Stations

As the electric vehicle (EV) market grows, so does the need for EV supply equipment (EVSE), ranging from installation to critical infrastructure maintenance. Fluke has engineered a variety of solutions that address the safety and reliability needs of EV charging stations. This eMobility-focused portfolio includes electrical testers, insulation testers, thermal cameras, and EVSE testers. These products help users perform fast, accurate measurements for efficient routine checks as well as EVSE troubleshooting, all while providing high levels of safety.