1008F-1R8J-04

Fastron
434-1008F-1R8J-04
1008F-1R8J-04

Gam.:

Aprašymas:
RD induktoriai – SMD Chip Inductor (Wire wound -open); 1.8H; Tol: 5%
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
Min. 7500   Užsakoma po 7500
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:
Šis Produktas Siunčiamas NEMOKAMAI

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
Visa Ritė (Užsakoma po 7500)
0,098 € 735,00 €

Panašūs produktai

Produkto Požymis Atributo vertė Pasirinkite Požymį
Fastron
Gaminio kategorija: RD induktoriai – SMD
RoHS:  
Wirewound
1.8 uH
5 %
AEC-Q200
1008F
Reel
Prekės Ženklas: Fastron
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: MY
Montavimo stilius: PCB Mount
Gaminys: RF Inductors
Gaminio tipas: RF Inductors - Leaded
Gamyklinės pakuotės kiekis: 7500
Subkategorija: Inductors, Chokes & Coils
Terminacijos Stilius: SMD/SMT
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
8504509590
CNHTS:
8504500000
USHTS:
8504508000
ECCN:
EAR99

RF Chip Inductors

Fastron RF Chip Inductors feature a ceramic core and are designed for RF applications that require optimal Q on high-frequency circuits. Fastron RF chip inductors feature gold flash pad metallization to provide better solderability for a higher yield in production, and the encapsulation not only protects the winding but also allows surface mount assembly. Case sizes are available in 0402, 0603, 0805, 1008, 1206, and 1210 with an operating temperature range from -40°C to +125°C. Applications include mobile telecommunication, automotive subsystems, and wireless communication.