2508053006Y0

Fair-Rite
623-2508053006Y0
2508053006Y0

Gam.:

Aprašymas:
Ferito rutuliukai MULTI-LAYER CHIP BEAD
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
0,155 € 0,16 €
0,039 € 0,39 €
0,034 € 0,85 €
0,028 € 2,80 €
0,024 € 6,00 €
0,021 € 10,50 €
0,019 € 19,00 €
0,015 € 75,00 €
0,013 € 130,00 €

Alternatyvi pakuotė

Gam. dalies Nr.:
Pakuotė:
Reel, Cut Tape, MouseReel
Prieinamumas:
Prieinamumas
Kaina:
0,09 €
Min.:
1

Panašūs produktai

Produkto Požymis Atributo vertė Pasirinkite Požymį
Fair-Rite
Gaminio kategorija: Ferito rutuliukai
RoHS:  
25
Ferrite Chip Beads
SMD/SMT
0805 (2012 metric)
30 Ohms
300 mA
25 %
100 mOhms
- 55 C
+ 125 C
2 mm
1.25 mm
0.9 mm
Bulk
Prekės Ženklas: Fair-Rite
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: Not Available
Gaminio tipas: Ferrite Beads
Gamyklinės pakuotės kiekis: 10000
Subkategorija: Ferrites
Test Dažnis: 100 MHz
Tipas: Multilayer Ferrite Chip Bead
Vieneto Svoris: 5,500 mg
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
8504509590
CNHTS:
8548000090
USHTS:
8548000000

Series 25 Multilayer Chip Beads

Fair-Rite Series 25 Multilayer Chip Beads include a broad selection of cost-effective multilayer chip beads to suppress conducted EMI signals. The chip beads are available in standard, high, and GHz signal speeds. These chips are stored and operated at a temperature range of -55°C to +125°C. Fair-Rite Multilayer Chip Beads can be ideally used in devices such as cellular phones, computers, laptops, and pagers. These small package sizes accommodate automated placements and allow for a dense packaging of circuit boards.