2506036008Z0

Fair-Rite
623-2506036008Z0
2506036008Z0

Gam.:

Aprašymas:
Ferito rutuliukai MULTI-LAYER CHIP BEAD
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
20 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje.
Min. 230000   Užsakoma po 230000
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:
Šis Produktas Siunčiamas NEMOKAMAI

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
Visa Ritė (Užsakoma po 10000)
0,014 € 3 220,00 €

Alternatyvi pakuotė

Gam. dalies Nr.:
Pakuotė:
Reel, Cut Tape, MouseReel
Prieinamumas:
Prieinamumas
Kaina:
0,09 €
Min.:
1

Panašūs produktai

Produkto Požymis Atributo vertė Pasirinkite Požymį
Fair-Rite
Gaminio kategorija: Ferito rutuliukai
RoHS:  
25
Ferrite Chip Beads
SMD/SMT
0603 (1608 metric)
60 Ohms
450 mA
25 %
250 mOhms
- 55 C
+ 125 C
1.6 mm
0.8 mm
0.8 mm
Reel
Prekės Ženklas: Fair-Rite
Gaminio tipas: Ferrite Beads
Gamyklinės pakuotės kiekis: 10000
Subkategorija: Ferrites
Test Dažnis: 100 MHz
Tipas: Multilayer Ferrite Chip Bead
Vieneto Svoris: 2 mg
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
8504509590
CNHTS:
8548000090
USHTS:
8548000000
ECCN:
EAR99

Series 25 Multilayer Chip Beads

Fair-Rite Series 25 Multilayer Chip Beads include a broad selection of cost-effective multilayer chip beads to suppress conducted EMI signals. The chip beads are available in standard, high, and GHz signal speeds. These chips are stored and operated at a temperature range of -55°C to +125°C. Fair-Rite Multilayer Chip Beads can be ideally used in devices such as cellular phones, computers, laptops, and pagers. These small package sizes accommodate automated placements and allow for a dense packaging of circuit boards.