CBDLS330A

Essentra
144-CBDLS330A
CBDLS330A

Gam.:

Aprašymas:
Standoffs & Spacers CB DOUBLE LOCKING SUPPORT:NYL NATURAL
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
0,507 € 0,51 €
0,392 € 3,92 €
0,342 € 34,20 €
0,325 € 162,50 €
0,30 € 300,00 €
0,269 € 538,00 €
0,267 € 2 670,00 €
0,265 € 6 625,00 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Essentra
Gaminio kategorija: Standoffs & Spacers
RoHS:  
Supports
Locking
10 mm
Nylon
Prekės Ženklas: Essentra
Spalva: Natural
Montavimo skylių dydis: 4.7 mm
Gaminio tipas: Standoffs, Spacers & Supports
Serija: CBDLS
Gamyklinės pakuotės kiekis: 1000
Subkategorija: Hardware
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
3926909989
MXHTS:
3926909988
ECCN:
EAR99
Klasifikacija pagal kilmę
Kilmės šalis:
Taivanas
Šalis, kurioje pagaminta:
Ne
Distribucijos šalis:
Ne
Šalis gali keistis siuntimo metu.

Snap Lock Supports

Essentra Components Snap Lock Supports are designed to space printed circuit boards (PCBs) to an exact height and are easily installed by hand. These components assist with the support, spacing, locking, and guiding of the PCB within electronic applications. These supports eliminate the need for screws and nuts while providing electrical insulation. Essentra Snap Lock Supports are available in numerous diameters and panel sizes. The supports can be installed manually and do not require automated assembly equipment.