14HTSP207

Essentra
144-14HTSP207
14HTSP207

Gam.:

Aprašymas:
Standoffs & Spacers Hex Threaded Standoff, 1/4-20 Thread, .219 Spacer
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
0,456 € 0,46 €
0,362 € 3,62 €
0,315 € 31,50 €
0,298 € 149,00 €
0,274 € 274,00 €
0,26 € 520,00 €
0,254 € 2 540,00 €
0,243 € 6 075,00 €
0,238 € 11 900,00 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Essentra
Gaminio kategorija: Standoffs & Spacers
RoHS:  
Standoffs
Hex
1/4-20
0.219 in
Nylon
Female / Female
Prekės Ženklas: Essentra
Spalva: Natural
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: US
Gaminio tipas: Standoffs, Spacers & Supports
Serija: 14HTSP
Gamyklinės pakuotės kiekis: 1000
Subkategorija: Hardware
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
3926909989
MXHTS:
3926909988
ECCN:
EAR99

14HTSP Threaded Hexagonal Standoffs

Essentra Components 14HTSP Threaded Hexagonal Standoffs are used to create a space between two objects and position the objects correctly. These standoffs come in female-to-female connection types and are designed to be installed without assembly equipment. The 14HTSP standoffs are made of UL 94V-2 compliant Nylon material and are available in multiple metric thread options.