010832CD150

Essentra
144-010832CD150
010832CD150

Gam.:

Aprašymas:
Varžtai ir Tvirtinimo Detalės Binder Combination Screw, #8-32 Thread, 1 1/2 Lg
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
0,112 € 0,11 €
0,087 € 0,87 €
0,065 € 6,50 €
0,055 € 27,50 €
0,051 € 51,00 €
0,048 € 120,00 €
0,046 € 460,00 €
0,044 € 1 100,00 €
0,043 € 2 150,00 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Essentra
Gaminio kategorija: Varžtai ir Tvirtinimo Detalės
RoHS:  
Screws
Machine Screw
8-32
38.1 mm
Nylon
Combo Binder
Prekės Ženklas: Essentra
Spalva: Natural
Išorinis skersmuo: 2.5 mm
Gaminio tipas: Screws & Fasteners
Serija: 01CD
Gamyklinės pakuotės kiekis: 500
Subkategorija: Hardware
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
3926909790
USHTS:
3926908500
ECCN:
EAR99

01CD Combo Binder Head Screws

Essentra Components 01CD Combo Binder Head Screws feature lightweight screws constructed of UL 94V-2 nylon 6/6 for improved vibration and corrosion resistance. The combination screws may have a larger head height than standard binder head styles, but the flat-top surface distributes pressure evenly across the part's surface. The 01CD series is available in black or natural colors and offers 2.4mm to 63.5mm screw length options with various thread sizes. Essentra Components 01CD Combo Binder Head Screws are ideal for electrical equipment, automotive repair, and machinery construction.