TR2/TCP2A

Eaton Electronics
504-TCP2A
TR2/TCP2A

Gam.:

Aprašymas:
Pramoniniai ir Elektros Saugikliai TR2/TCP2A

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas

Turime sandėlyje:
Ne Sandėlyje Esantys
Gamintojo numatytas pristatymo laikas
Min. 2500   Užsakoma po 2500
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:
Šis Produktas Siunčiamas NEMOKAMAI

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
Visa Ritė (Užsakoma po 2500)
0,58 € 1 450,00 €
0,545 € 2 725,00 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Eaton
Gaminio kategorija: Pramoniniai ir Elektros Saugikliai
RoHS:  
TCP
2 A
250 VAC
Stud
Bolt
TCP
Reel
Prekės Ženklas: Eaton Electronics
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: Not Available
Aukštis: 2.77 mm
Ilgis: 10.29 mm
Gamyklinės pakuotės kiekis: 2500
Subkategorija: Fuses
Plotis: 2.77 mm
Dalies Nr., kitokios klasifikacijos numeriai: TR2-TCP2A
Vieneto Svoris: 453,590 mg
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

TARIC:
8536101090
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
8536100005
BRHTS:
85361000
ECCN:
EAR99

Fuses & Fuse Holders

Bussmann / Eaton Fuses and Fuse Holders are designed to provide overcurrent protection against harmful surges that cause critical damage. These fuses are offered in various sizes and are suitable for a wide range of applications, including automotive, power conversion, EV charging stations, industrial control panels, and material handling systems. Bussmann / Eaton Fuses and Fuse Holders provide various mounting options and configurations, ensuring an ideal solution can be found for any project.

TCP500 & TCP2 Telecom Circuit Protection Fuses

Eaton Electronics TCP500 and TCP2 Telecom Circuit Protection Fuses are designed to protect consumer premises equipment from harmful over-currents. These fuses eliminate the need for a current limiting resistor and are RoHS Compliant. The TCP500 and TCP2 fuses allow compliance with telecom regulatory standards including UL 1950/60950 and FCC part 68.

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.