SR-5-125MA-AP

Eaton Electronics
504-SR-5-125MA-AP
SR-5-125MA-AP

Gam.:

Aprašymas:
Saugikliai su Laidais - Skyliniai SR-5 125mA

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas: 211

Turime sandėlyje:
211 Galime išsiųsti iš karto
Gamintojo numatytas pristatymo laikas
12 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje, jei dalių kiekis didesnis nei nurodyta.
Didesniam nei 211 kiekiui taikomi minimalaus užsakymo reikalavimai.
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
2,06 € 2,06 €
1,59 € 15,90 €
1,32 € 66,00 €
1,23 € 123,00 €
1,10 € 275,00 €
1,02 € 510,00 €
Visa Amunicijos dėžės tipo pakuotė (Užsakoma po 1000)
0,894 € 894,00 €
0,851 € 1 702,00 €
0,763 € 3 815,00 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Eaton
Gaminio kategorija: Saugikliai su Laidais - Skyliniai
RoHS:  
SR-5
PCB Mount Fuses
125 mA
250 VAC
Time Delay / Slow Blow
Leaded Fuses
35 A at 250 VAC
Radial
Submini
- 40 C
+ 85 C
1.6 Ohms
Ammo Pack
Prekės Ženklas: Eaton Electronics
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: CN
Skersmuo: 8.5 mm
Rodiklio stilius: Without Indicator
Ilgis: 7.6 mm
Gaminio tipas: PCB Mount Fuse
Gamyklinės pakuotės kiekis: 1000
Subkategorija: Fuses
Tipas: Specialty Fuses
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

Kad ši funkcija veiktų, reikia įjungti „JavaScript“.

TARIC:
8536101090
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99

Fuses & Fuse Holders

Bussmann / Eaton Fuses and Fuse Holders are designed to provide overcurrent protection against harmful surges that cause critical damage. These fuses are offered in various sizes and are suitable for a wide range of applications, including automotive, power conversion, EV charging stations, industrial control panels, and material handling systems. Bussmann / Eaton Fuses and Fuse Holders provide various mounting options and configurations, ensuring an ideal solution can be found for any project.

Bussmann / Eaton SR-5 Series Micro Fuses-EXPANSION

Bussmann / Eaton hasexpanded the SR-5 Series of Micro Fuses to include a broader selection of Time-Delay Fuses.

The Bussmann / Eaton SR-5 Series Micro Fuses provide a compact option for primary circuit protection. The round SR-5 micro-fuses offer equivalent product performance to typical 5mm glass fuses with a 60% footprint reduction. The thru-hole mounted SR-5 micro-fuses are a cost-effective alternative to traditional electronic ferrule fuses. The Bussmann / Eaton SR-5 Series Micro Fuses carry a diverse offering of Fast-Acting and Time-Delay options in both IEC and UL designs.
View Entire Series

SR-5 Micro Fuses

Eaton Electronics SR-5 Micro Fuses provide a compact option for primary circuit protection. The round SR-5 micro-fuses offer equivalent product performance to typical 5mm glass fuses with a 60% footprint reduction. The thru-hole mounted SR-5 micro-fuses are a cost-effective alternative to traditional electronic ferrule fuses. Eaton Electronics SR-5 Micro Fuses carry a diverse offering of fast-acting and time-delay options in both IEC and UL designs.

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.