EVM10-30-1P

Eaton Electronics
504-EVM10-30-1P
EVM10-30-1P

Gam.:

Aprašymas:
Automobiliniai saugikliai EVM10 Family, 30 Amp, 500 Vdc, 20 kA I.R., 10 x 38 mm footprint, 1P Terminal

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas: 488

Turime sandėlyje:
488 Galime išsiųsti iš karto
Gamintojo numatytas pristatymo laikas
19 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje, jei dalių kiekis didesnis nei nurodyta.
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
11,50 € 11,50 €
9,59 € 47,95 €
8,86 € 88,60 €
7,38 € 369,00 €
6,81 € 681,00 €
6,13 € 1 532,50 €
5,69 € 3 072,60 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Eaton
Gaminio kategorija: Automobiliniai saugikliai
RoHS:  
10 mm x 38 mm
Electric Vehicle Fuses
30 A
500 VDC
20 kA at 500 VDC
Through Hole
Clip
Fast Blow
- 40 C
+ 125 C
EVM10
Bulk
3.1 mOhms
Prekės Ženklas: Eaton Electronics
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: CN
Skersmuo: 10 mm
Aukštis: 12.6 mm
Ilgis: 38.86 mm
Gaminio tipas: Fuses
Gamyklinės pakuotės kiekis: 540
Subkategorija: Fuses
Tipas: EV Fuse
Plotis: 11.5 mm
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

Kad ši funkcija veiktų, reikia įjungti „JavaScript“.

USHTS:
8536100040
ECCN:
EAR99

Fuses & Fuse Holders

Bussmann / Eaton Fuses and Fuse Holders are designed to provide overcurrent protection against harmful surges that cause critical damage. These fuses are offered in various sizes and are suitable for a wide range of applications, including automotive, power conversion, EV charging stations, industrial control panels, and material handling systems. Bussmann / Eaton Fuses and Fuse Holders provide various mounting options and configurations, ensuring an ideal solution can be found for any project.

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.

EVM10 10 x 38mm EV Fuses

Eaton Electronics EVM10 10mm x 38mm EV Fuses provide higher power density and higher breaking capacity than standard fuse footprints. The compact fuses provide a bolt-down terminal and PCB terminal options for easy integration. The Eaton Electronics EVM10 10mm x 38mm EV Fuses are designed for automotive applications, including on-board chargers (OBCs), uninterruptible power supply (UPS), three-phase EVSE, and on-board electric vehicle powertrain and distribution. The EVM10 fuses are RoHS compliant and operate within a -40°C to +125°C temperature range.