BK/MDA-BV-25-R

Eaton Electronics
504-BK/MDA-BV-25-R
BK/MDA-BV-25-R

Gam.:

Aprašymas:
Cilindriniai saugikliai BUSS SMALL DIMENSION FUSE
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
12 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje.
Min. 100   Užsakoma po 100
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:
Šis Produktas Siunčiamas NEMOKAMAI

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
7,24 € 724,00 €
7,22 € 2 166,00 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Eaton
Gaminio kategorija: Cilindriniai saugikliai
MDA
Ceramic Fuses
Time Delay / Slow Blow
6.35 mm x 31.75 mm
250 VAC
125 VDC
1500 A at 250 VAC, 10000 A at 125 VDC
Board Mount
Axial
Bulk
4.065 mOhms
Korpuso Stilius: Cylindrical Leaded
Prekės Ženklas: Eaton Electronics
Skersmuo: 6.76 mm
Rodiklio stilius: Without Indicator
Ilgis: 32.82 mm
Gamyklinės pakuotės kiekis: 100
Subkategorija: Fuses
Dalies Nr., kitokios klasifikacijos numeriai: BK-MDA-BV-25-R
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

USHTS:
8536100040
ECCN:
EAR99

MDA Time-Delay Ceramic Tube Fuses

Eaton Electronics MDA Series Time-Delay Ceramic Tube Fuses are 1/4" x 1 1/4" (6.35 x 31.75mm) physical size and feature a nickel-plated brass endcap construction. The MDA Series is UL Listed and meets standard 248-14. The MDA Series Time-Delay Ceramic Tube Fuses offer a maximum rated current 40A, are available with axial leads, and are RoHS compliant.

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.