BK/AGC-15EX

Eaton Electronics
504-BK-AGC-15EX
BK/AGC-15EX

Gam.:

Aprašymas:
Cilindriniai saugikliai SMALL DIM FUSE FA

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas

Turime sandėlyje:
Ne Sandėlyje Esantys
Gamintojo numatytas pristatymo laikas
12 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje.
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
2,86 € 2,86 €
2,20 € 22,00 €
1,83 € 91,50 €
1,71 € 171,00 €
1,63 € 326,00 €
1,57 € 785,00 €
1,53 € 1 530,00 €
1,52 € 7 600,00 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Eaton
Gaminio kategorija: Cilindriniai saugikliai
RoHS: N
AGC
Glass Fuses
15 A
Fast Blow
3AG (6.3 mm x 32 mm)
32 VAC
1 kA at 32 VAC
Holder / Clip
Clip
- 55 C
+ 125 C
Bulk
5 mOhms
Korpuso Stilius: Cylindrical
Prekės Ženklas: Eaton Electronics
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: TW
Skersmuo: 6.35 mm
Rodiklio stilius: Without Indicator
Ilgis: 31.75 mm
Gaminio tipas: Fast-Acting Glass Tube Fuses
Gamyklinės pakuotės kiekis: 100
Subkategorija: Fuses
Tipas: Fast-acting Fuse
Dalies Nr., kitokios klasifikacijos numeriai: BK-AGC-15EX
Vieneto Svoris: 2,268 g
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

TARIC:
8536105090
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100020
JPHTS:
8536100005
KRHTS:
8536101000
BRHTS:
85361000
ECCN:
EAR99

Fuses & Fuse Holders

Eaton Electronics Fuses and Fuse Holders are available in a wide range of fuses, including blade-type, ferrule, radial-leaded, surface-mount chip, and brick. The portfolio includes automotive, cartridge, industrial, and electrical fuses. The Fuses are designed to offer reliable overcurrent and overvoltage circuit protection.

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.

AGC Fast-Acting Glass Tube Fuses

Eaton Electronics AGC Glass Tube Fuses are UL 248-14 fast-acting fuses in a 6.3mm x 32mm (0.25" x 1.25") package. Eaton AGC fuses provide overcurrent protection in power supplies, battery chargers, monitors, consumer electronics, and test equipment. AGC fast-acting fuses operate over a -55°C to +125°C operating temperature range and a 0.1A to 40A current rating range.