AMH-400

Eaton Electronics
504-AMH-400
AMH-400

Gam.:

Aprašymas:
Automobiliniai saugikliai AMH Fuse, 400 A, 125Vdc, 39 mm, Std Pack

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas

Turime sandėlyje:
0

Taip pat galite pirkti šį produktą kaip sandėlyje neesančią prekę.

Pagal užsakymą:
10
Tikėtina 2026-10-15
Gamintojo numatytas pristatymo laikas
12
Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje, jei dalių kiekis didesnis nei nurodyta.
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
16,25 € 16,25 €
13,48 € 67,40 €
12,44 € 124,40 €
10,30 € 515,00 €
9,50 € 950,00 €
8,52 € 2 130,00 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Eaton
Gaminio kategorija: Automobiliniai saugikliai
RoHS:  
Bolt Down Fuses
400 A
125 VDC
AMH
Bulk
Prekės Ženklas: Eaton Electronics
Aukštis: 12 mm
Ilgis: 20 mm
Gamyklinės pakuotės kiekis: 10
Subkategorija: Fuses
Plotis: 20 mm
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

Reglamentavimo kodai
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99
Klasifikacija pagal kilmę
Kilmės šalis:
Kinija
Šalis, kurioje pagaminta:
Ne
Distribucijos šalis:
Ne
Šalis gali keistis siuntimo metu.

Fuses & Fuse Holders

Bussmann / Eaton Fuses and Fuse Holders are designed to provide overcurrent protection against harmful surges that cause critical damage. These fuses are offered in various sizes and are suitable for a wide range of applications, including automotive, power conversion, EV charging stations, industrial control panels, and material handling systems. Bussmann / Eaton Fuses and Fuse Holders provide various mounting options and configurations, ensuring an ideal solution can be found for any project.

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.

AMH Automotive Bolt-in Fuses

Eaton Electronics AMH Automotive Bolt-in Fuses feature a 125VDC voltage rating in a small size for high-current applications. These fuses have a 55.4mm x 17.7mm footprint with 39mm center tag width and 12mm height. The construction consists of a ceramic body with a bolt-in terminal design that is halogen free and lead free. Eaton AMH Automotive Bolt-in Fuses are UL recognized and cURus recognized (E91958, guide JFHR2, and JFHR8). Typical applications include energy, industrial, and transportation, including vehicle power distribution, material handling systems, aircraft power distribution, high current wire protection, as well as supercapacitor and battery systems.