AHCA-30-PCBR

Eaton Electronics
504-AHCA-30-PCBR
AHCA-30-PCBR

Gam.:

Aprašymas:
Cilindriniai saugikliai Auto 6x32mm PCB Fuse, 30A

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas: 90

Turime sandėlyje:
90 Galime išsiųsti iš karto
Gamintojo numatytas pristatymo laikas
12 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje, jei dalių kiekis didesnis nei nurodyta.
Didesniam nei 90 kiekiui taikomi minimalaus užsakymo reikalavimai.
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
12,09 € 12,09 €
11,56 € 57,80 €
7,46 € 74,60 €
6,84 € 342,00 €
6,61 € 661,00 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Eaton
Gaminio kategorija: Cilindriniai saugikliai
RoHS:  
AHCA
Ceramic Fuses
30 A
Fast Blow
450 VAC
450 VDC
10 kA
Board Mount
Axial
- 55 C
+ 125 C
Bulk
2.9 mOhms
Prekės Ženklas: Eaton Electronics
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: CN
Skersmuo: 6.3 mm
Ilgis: 32 mm
Gamyklinės pakuotės kiekis: 900
Subkategorija: Fuses
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99

Fuses & Fuse Holders

Bussmann / Eaton Fuses and Fuse Holders are designed to provide overcurrent protection against harmful surges that cause critical damage. These fuses are offered in various sizes and are suitable for a wide range of applications, including automotive, power conversion, EV charging stations, industrial control panels, and material handling systems. Bussmann / Eaton Fuses and Fuse Holders provide various mounting options and configurations, ensuring an ideal solution can be found for any project.

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.

AHCA/AHC5A/AHCFA High-Voltage Ceramic Tube Fuses

Eaton Electronics AHCA/AHC5A/AHCFA High-Voltage Ceramic Tube Fuses are automotive grade fast-acting performance fuses with a 6.3mm x 32mm (¼” x 1¼”) compact 3AB footprint. These fuses incorporate up to 500VAC ratings and provide reliable overcurrent protection up to 30A for high-voltage applications. The AHCA/AHC5A/AHCFA high-voltage fuses feature very high interrupting ratings to help safely protect against dangerous high fault currents. These fuses are available in cartridge, axial lead, and PCB terminal mount versions. Typical applications include onboard power conversion (Inverter/OBC/PDU) for xEVs, stationary EV charging stations, single-phase and 3-phase UPS, energy storage, and battery management systems.