E57-18LE12-AP

Eaton Electrical
504-E57-18LE12-AP
E57-18LE12-AP

Gam.:

Aprašymas:
Pramoniniai artumo jutikliai 18MM EXT RANGE IND PROX 2W AC PIGTAIL

Eksploatacijos Laikotarpis:
"Mouser Naujiena"

Prieinamumas: 1

Turime sandėlyje:
1 Galime išsiųsti iš karto
Gamintojo numatytas pristatymo laikas
9 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje, jei dalių kiekis didesnis nei nurodyta.
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:
Šis Produktas Siunčiamas NEMOKAMAI

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
410,44 € 410,44 €
346,27 € 1 731,35 €
321,85 € 3 218,50 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Eaton
Gaminio kategorija: Pramoniniai artumo jutikliai
Inductive
12 mm
NO
Panel Mount
Connector
Micro AC Pigtail
3 Pin
20 VAC
132 VAC
E57
Prekės Ženklas: Eaton Electrical
Korpuso medžiaga: Stainless Steel
IP Reitingas: IP67
Didžiausia darbinė temperatūra: + 70 C
Minimali darbinė temperatūra: - 25 C
Gaminio tipas: Proximity Sensor
Gamyklinės pakuotės kiekis: 1
Subkategorija: Sensors
Vieneto Svoris: 65,227 g
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
8543700000
USHTS:
8543704500
JPHTS:
854370000
ECCN:
EAR99

Proximity Sensors

Eaton Electrical Proximity Sensors include a range of inductive and capacitive proximity sensors. Inductive sensors are immune to dirt, grease, and other adverse conditions. These proximity sensors can detect metallic targets through non-metallic barriers and lightweight or small objects that are undetectable by mechanical limit switches. Eaton capacitive proximity sensors detect both metallic and nonmetallic targets. These capacitive sensors are ideal for liquid level control and sensing powdered or granulated material.

E57 Inductive Proximity Sensors

Eaton Electrical E57 Inductive Proximity Sensors are available in various diameters, such as 8mm, 12mm, 18mm, and 30mm. These sensors feature 10VDC to 48VDC DC input voltage ranges, a stainless-steel body, and short-circuit protection. The E57 proximity sensors include a laser-engraved label and a 360-degree LED indicator. These proximity sensors are ideal for industrial applications and extreme temperatures or environments with high-pressure washdowns.