10250T1063C59-1X

Eaton Electrical
504-10250T1063C59-1X
10250T1063C59-1X

Gam.:

Aprašymas:
Mygtukiniai Jungikliai 3P ILL MOM P-P S LT BU-XFR 120VAC INC&

Eksploatacijos Laikotarpis:
"Mouser Naujiena"
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
337,12 € 337,12 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Eaton
Gaminio kategorija: Mygtukiniai Jungikliai
10250T
Standard Switches
Push-Pull
Illuminated
DPST
Panel Mount
OFF - (ON)
Incandescent
Blue
Round
Prekės Ženklas: Eaton Electrical
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: US
Aukštis: 1 in
Ilgis: 1 in
Gaminio tipas: Pushbutton Switches
Gamyklinės pakuotės kiekis: 1
Subkategorija: Switches
Plotis: 1 in
Vieneto Svoris: 45,359 g
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
8536500090
USHTS:
8536509025
ECCN:
EAR99

10250T 30.5mm Heavy-Duty Pushbuttons

Eaton Electrical 10250T 30.5mm Heavy-Duty Pushbuttons feature a heavy-duty zinc die-cast construction. Reliability nibs improve contact reliability even under dry circuit and fine dust conditions. Drainage holes prevent the buildup of liquid inside the operator, which can prevent operation in freezing environments. Eaton 10250T Heavy-Duty Pushbuttons offer a wide breadth of functionality options using a single metal operator housing. The heavy-duty, water- and oil-tight 30.5mm pushbuttons are ideal for applications where reliability and durability are required.