B82725V2103U041

EPCOS / TDK
871-B82725V2103U041
B82725V2103U041

Gam.:

Aprašymas:
Bendri Mode Duslintuvai / Filtrai 2x6.25mH 10A 11mOhm RING CORE CHOKE

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas: 403

Turime sandėlyje:
403 Galime išsiųsti iš karto
Gamintojo numatytas pristatymo laikas
18 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje, jei dalių kiekis didesnis nei nurodyta.
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
7,19 € 7,19 €
5,91 € 59,10 €
5,47 € 136,75 €
5,46 € 273,00 €
5,32 € 484,12 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
TDK
Gaminio kategorija: Bendri Mode Duslintuvai / Filtrai
RoHS:  
REACH - SVHC:
B8272
PCB Mount
Radial
1 Channel
6.25 mH
10 kOhms
10 A
11 mOhms
- 40 C
+ 125 C
39 mm
23 mm
37 mm
Tray
Ring Core Chokes
Power Line Chokes Current Compensated Ring Core Double Choke
Prekės Ženklas: EPCOS / TDK
Core medžiaga: Ferrite
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: CN
Laido Skersmuo: 1.5 mm
Gaminio tipas: Common Mode Chokes
Apsauginis: Unshielded
Gamyklinės pakuotės kiekis: 91
Subkategorija: Inductors, Chokes & Coils
Dalies Nr., kitokios klasifikacijos numeriai: B82725V2103U41
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

CNHTS:
8504500000
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99

B8272xV2xUx Ring Core Double Chokes

EPCOS / TDK B8272xV2xUx Current-Compensated Ring Core Double Chokes provide high resonance frequency and approximately 0.4% stray inductance for symmetrical interference suppression. The plastic material complies with EN 60335-1, clause 30. EPCOS / TDK B8272xV2xUx Ring Core Double Chokes feature 250VAC rated voltage, 10A to 17A rated current (at +70°C), and 1mH to 6.25mH nominal inductance. These chokes are ideal for suppressing common-mode interference, switch-mode applications, frequency converters, and household appliances (white goods).

High Current Ring Core Chokes

Electrical and electronic equipment generates common-mode interference. In order to meet the safety requirements within the leakage current limits, chokes with a high asymmetrically effective inductance must be used. EPCOS common-mode chokes with a closed core topology are especially suitable for this purpose.

WE-CMB Common Mode Power Line Inductors (Chokes)

Würth Elektronik WE-CMB Common Mode Power Line Inductors (Chokes) feature a compact design that delivers high suppression of asymmetric interferences, even at low-frequency ranges. In addition, these inductors provide broadband screening due to a low capacitance winding technique. Würth Elektronik WE-CMB Common Mode, Power Line Inductors, are ideal for power electronics and suppressing common-mode noises. Parasitics can have a significant effect on the noise attenuation and current rating of a common mode filter. Würth designed the WE-CMB series for minimal parasitic effects over its useful frequency bandwidth so it does what it is designed to do - get rid of the noise.