B59604A0085A062

EPCOS / TDK
871-B59604A0085A062
B59604A0085A062

Gam.:

Aprašymas:
PTC Termistoriai 604A 85A 62 PTC Thermistor

Eksploatacijos Laikotarpis:
Specialus užsakymas gamykloje:
Gaukite pasiūlymą, kad patikrintumėte esamą kainą, užsakymo įvykdymo laiką ir užsakymo reikalavimus gamintojui.
ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas

Turime sandėlyje:
Nėra

Kainodara (EUR)

Produkto Požymis Atributo vertė Pasirinkite Požymį
TDK
Gaminio kategorija: PTC Termistoriai
RoHS:  
Reel
Prekės Ženklas: EPCOS / TDK
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: Not Available
Gaminio tipas: PTC Thermistors
Gamyklinės pakuotės kiekis: 4000
Subkategorija: Thermistors
Dalies Nr., kitokios klasifikacijos numeriai: B59604A85A62
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

TARIC:
8533290000
CNHTS:
8533211000
CAHTS:
8533290000
USHTS:
8533290000
JPHTS:
8533290003
KRHTS:
8533299000
MXHTS:
8533409102
BRHTS:
85332900
ECCN:
EAR99

Thermistors

EPCOS / TDK Thermistors include negative temperature coefficient (NTC) and positive temperature coefficient (PTC) thermistors. The NTC thermistors offer a nickel barrier termination and long-term stability in high-temperature and high-humidity environments. The PTC series features thermally sensitive semiconductor resistors made of ceramic components in which electrical resistance rapidly increases when a certain temperature is exceeded. EPCOS / TDK Thermistors provide voltage and noise suppression as well as temperature measurement and compensation in measurement and control engineering, entertainment, household and automotive electronics, data systems, and telecommunications applications.

PTC Thermistors

EPCOS PTC Thermistors are thermally sensitive semiconductor resistors made of ceramic components whose electrical resistance rapidly increases when a certain temperature is exceeded. This feature makes EPCOS PTC Thermistors ideal for use in electrical and electronic engineering applications, for example as resettable fuses against current overload or as short circuit protection in motors. Applications include measurement and control engineering, entertainment, household, and automotive electronics, and data systems and telecommunications.

PTC SMD Thermistors

EPCOS B59602 and B59603 PTC SMD Thermistors provide thermal management in LED driver circuits. Constructed as ceramic PTC SMD thermistors, these devices feature a maximum operating voltage of 32VDC, an operating temperature range of -40°C to +125°C/+145°C, and a resistance tolerance of 5% to 50%. EPCOS PTC thermistors for thermal management in LED driver circuits are ideal for DC/DC converters, home appliances, dimmers, electronic ballasts, and overtemperature protection of power components.