B57356V5473H160

EPCOS / TDK
871-B57356V5473H160
B57356V5473H160

Gam.:

Aprašymas:
NTC Thermistors NTC THERMISTOR 0603 47k H60 B-4131 NICA

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas

Turime sandėlyje:
Ne Sandėlyje Esantys
Gamintojo numatytas pristatymo laikas
12 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje.
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
0,215 € 0,22 €
0,183 € 1,83 €
0,162 € 4,05 €
0,13 € 13,00 €
0,108 € 54,00 €
0,073 € 73,00 €
Visa Ritė (Užsakoma po 4000)
0,072 € 288,00 €
0,069 € 1 656,00 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
TDK
Gaminio kategorija: NTC Thermistors
RoHS:  
Automotive
47 kOhms
PCB Mount
SMD/SMT
0603 (1608 metric)
AEC-Q200
Reel
Cut Tape
Prekės Ženklas: EPCOS / TDK
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: AT
Gaminio tipas: NTC Thermistors
Gamyklinės pakuotės kiekis: 4000
Subkategorija: Thermistors
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

TARIC:
8533210000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
8533400002
MXHTS:
8533409102
ECCN:
EAR99

NTC Thermistors

EPCOS NTC Thermistors provide voltage and noise suppression as well as temperature measurement and compensation in automotive applications. These thermistors feature multilayer NTC with inner electrodes, nickel barrier termination, and superior resistance stability during soldering. EPCOS NTC Thermistors offer excellent long-term aging stability in high-temperature environments.

EV/HEV Battery Management System Applications

TDK Battery Management Systems (BMS) are critical in protecting not only the longevity of batteries in electric vehicles (EVs) and hybrid EVs, but also the overall safety and performance. TDK provides a comprehensive high-quality product portfolio designed to monitor and manage xEV battery system applications.

B573xV5 SMD 0603 NTC Thermistors

EPCOS / TDK B573xV5 SMD 0603 NTC Thermistors feature 180mW maximum power and ±1%, ±3%, or ±5% resistance tolerance. This automotive series is offered in a 0603 (1608) EIA case size with a multilayer SMD NTC with inner electrodes and a nickel barrier termination. These modules provide high mechanical robustness, a short response time, and excellent long-term aging stability in high-temperature and high humidity environments. They have an operating temperature range of -40°C to +150°C. Typical applications for EPCOS / TDK B573xV5 SMD 0603 NTC Thermistors are temperature measurement and compensation.

SMD NTC Thermistors

EPCOS/TDK SMD Chip NTC Thermistors are thermally sensitive semiconductive resistors that are designed for temperature measurement and compensation. The portfolio features NTC thermistors with excellent long-term stability in high-temperature and high-humidity environments. Tight tolerances of resistance and b-value allow highly accurate temperature sensing capabilities. Applications for EPCOS/TDK SMD Chip NTC Thermistors include smartphones, tablets with small case sizes, automotive, LED modules, and industrial.