B57332V5103H360

EPCOS / TDK
871-B57332V5103H360
B57332V5103H360

Gam.:

Aprašymas:
NTC Thermistors NTC THERMISTOR 0603 10K H60 B-3455 NICA

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas: 3 228

Turime sandėlyje:
3 228 Galime išsiųsti iš karto
Gamintojo numatytas pristatymo laikas
12 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje, jei dalių kiekis didesnis nei nurodyta.
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
0,155 € 0,16 €
0,142 € 1,42 €
0,123 € 3,08 €
0,117 € 11,70 €
0,103 € 51,50 €
0,083 € 83,00 €
Visa Ritė (Užsakoma po 4000)
0,078 € 312,00 €
0,075 € 600,00 €
0,073 € 1 752,00 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
TDK
Gaminio kategorija: NTC Thermistors
RoHS:  
Standard
3455 K
10 kOhms
180 mW
3 %
SMD/SMT
SMD/SMT
- 40 C
+ 150 C
0603 (1608 metric)
1.6 mm
0.8 mm
0.9 mm
AEC-Q200
Reel
Cut Tape
Prekės Ženklas: EPCOS / TDK
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: HR
Gaminio tipas: NTC Thermistors
Gamyklinės pakuotės kiekis: 4000
Subkategorija: Thermistors
Vieneto Svoris: 49 mg
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

TARIC:
8533401000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
MXHTS:
8533409102
BRHTS:
85334011
ECCN:
EAR99

NTCG SMD NTC Thermistors

TDK NTCG SMD Negative Temperature Coefficient Thermistors provide a wide range of resistances and B constants with high stability of resistance values after soldering. The 0603, 1005, 1608, and 2012 sizes provide identical resistance-temperature characteristics. TDK NTCG SMD Negative Temperature Coefficient Thermistors use lead-less terminal electrodes and electroplating (Ni-Sn) to provide excellent solderability and soldering heat resistance. Typical applications include temperature sensors and temperature compensation.

Automotive DC-DC Converter Solutions

EPCOS / TDK Automotive DC-DC Converter Solutions include CeraLink® DC-link capacitors, chip NTCs, and chip varistors. The CeraLink capacitors feature a miniaturized size, high capacitance density, and a high current rating. EPCOS / TDK Automotive DC-DC Converter Solutions are ideal for load-dump protection, engine management, power converters, and temperature measurement and compensation, depending on the model. 

Automotive Inverter Solutions

EPCOS / TDK Automotive Inverter Solutions feature a variety of chip NTCs, chip varistors, CeraLink® capacitors, and CeraLink snubbers. These products offer AEC-Q200 qualification, high reliability, low equivalent series inductance (ESL), and a high operating temperature. EPCOS / TDK Automotive Inverter Solutions are ideal for surge protection, electrostatic discharge (ESD) protection, and temperature sensing.  

SMD NTC Thermistors

EPCOS/TDK SMD Chip NTC Thermistors are thermally sensitive semiconductive resistors that are designed for temperature measurement and compensation. The portfolio features NTC thermistors with excellent long-term stability in high-temperature and high-humidity environments. Tight tolerances of resistance and b-value allow highly accurate temperature sensing capabilities. Applications for EPCOS/TDK SMD Chip NTC Thermistors include smartphones, tablets with small case sizes, automotive, LED modules, and industrial.

EV/HEV Battery Management System Applications

TDK Battery Management Systems (BMS) are critical in protecting not only the longevity of batteries in electric vehicles (EVs) and hybrid EVs, but also the overall safety and performance. TDK provides a comprehensive high-quality product portfolio designed to monitor and manage xEV battery system applications.

Thermistors

EPCOS / TDK Thermistors include negative temperature coefficient (NTC) and positive temperature coefficient (PTC) thermistors. The NTC thermistors offer a nickel barrier termination and long-term stability in high-temperature and high-humidity environments. The PTC series features thermally sensitive semiconductor resistors made of ceramic components in which electrical resistance rapidly increases when a certain temperature is exceeded. EPCOS / TDK Thermistors provide voltage and noise suppression as well as temperature measurement and compensation in measurement and control engineering, entertainment, household and automotive electronics, data systems, and telecommunications applications.

Circuit Protection for Automotive Solutions

EPCOS / TDK Circuit Protection for Automotive Solutions include inverters, onboard chargers, DC-DC converters, and battery management systems. These piezo and protection devices (PPD) are used in all key functions to make automotive charging systems smart, safe, and efficient. EPCOS / TDK Circuit Protection for Automotive Solutions are ideal for power converters, DC fast charging stations, and renewable energy storage systems.

B573xV5 SMD 0603 NTC Thermistors

EPCOS / TDK B573xV5 SMD 0603 NTC Thermistors feature 180mW maximum power and ±1%, ±3%, or ±5% resistance tolerance. This automotive series is offered in a 0603 (1608) EIA case size with a multilayer SMD NTC with inner electrodes and a nickel barrier termination. These modules provide high mechanical robustness, a short response time, and excellent long-term aging stability in high-temperature and high humidity environments. They have an operating temperature range of -40°C to +150°C. Typical applications for EPCOS / TDK B573xV5 SMD 0603 NTC Thermistors are temperature measurement and compensation.

NTC Thermistors

EPCOS NTC Thermistors provide voltage and noise suppression as well as temperature measurement and compensation in automotive applications. These thermistors feature multilayer NTC with inner electrodes, nickel barrier termination, and superior resistance stability during soldering. EPCOS NTC Thermistors offer excellent long-term aging stability in high-temperature environments.

Automotive Battery Management System Solutions

EPCOS / TDK Automotive Battery Management System Solutions feature AEC-Q200 qualification and include chip NTCs, chip varistors, chip PTCs, and GFCs. The chip positive temperature coefficient (PTC) of the battery management system offers lead-free tinned termination, a miniaturized size, and short response times. The gas-filled contactors (GFC) operate up to 500A and 1200V with bipolar connections. EPCOS / TDK Automotive Battery Management System Solutions are ideal for DC fast-charge stations, overcurrent protection, and renewable energy storage systems. 

Automotive Onboard Charging Solutions

EPCOS / TDK Automotive Onboard Charging Solutions feature chip NTCs, chip varistors, leaded varistors, GFCs, surge arresters, and CeraLink® DC-link capacitors with output filtering. The leaded varistors provide high-voltage surge protection with the use of a positive temperature coefficient (PTC) inrush current limiter (ICL) for inrush current protection. EPCOS / TDK Automotive Onboard Charging Solution is ideal for battery charge/discharge systems, DC fast charging stations, and jumpstart protection.