EUS-704.002.7

EAO
123-EUS-704.002.7
EUS-704.002.7

Gam.:

Aprašymas:
LED ant skydelio montuojami indikatoriai IND RND W BLUE LENS

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas

Turime sandėlyje:
Ne Sandėlyje Esantys
Gamintojo numatytas pristatymo laikas
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
23,01 € 23,01 €
19,94 € 199,40 €
19,04 € 476,00 €
18,04 € 902,00 €
17,36 € 1 736,00 €
16,24 € 4 060,00 €
15,43 € 7 715,00 €
1 000 Pasiūlymas

Produkto Požymis Atributo vertė Pasirinkite Požymį
EAO
Gaminio kategorija: LED ant skydelio montuojami indikatoriai
RoHS:  
Indicators
White
22.3 mm
Panel Mount
704.002
Prekės Ženklas: EAO
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: CH
IP Reitingas: IP65
Gaminio tipas: LED Panel Mount Indicators
Gamyklinės pakuotės kiekis: 1
Subkategorija: LED Indication
Prekinis pavadinimas: Series 04
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

CNHTS:
8536610000
CAHTS:
8536610000
USHTS:
8536610000
JPHTS:
8536610003
KRHTS:
8536610000
BRHTS:
85366100
ECCN:
EAR99

Sealed Switches

EAO Sealed Switches combine precise designs with high-grade materials to deliver optimal performance in advanced human-machine interface (HMI) systems used for controlling equipment. EAO's comprehensive lineup of electromechanical devices helps HMI systems meet IP and NEMA requirements and plays a crucial role in the HMI's overall functionality and user experience. A key factor to consider before specifying any advanced HMI system is the environment in which these devices will be deployed. In applications where water, cleaning solutions, fuel, fine dust, and other potentially harmful materials may reach control panels, it is imperative to select the correct components with the appropriate environmental protection rating. Otherwise, there could be significant risks to both people and equipment.

Anti-Vandal Solutions

EAO offers a wide range of anti-vandal products that are designed for human-machine interfaces (HMIs). These anti-vandal solutions safeguard against equipment failure, ensuring end-user safety. Protection of the HMI system is crucial, making stainless steel a popular choice due to its high strength, and incorporated features like flush-panel mounting and lens styles prevent intentional breakage with low-profile designs. Additionally, oil and watertight construction is essential to keep liquids or chemicals from penetrating the equipment, protecting operators from harm and reducing downtime.