PV7F2Y0SS-3G1-M03

E-Switch
612-PV7F2Y0SS3G1M03
PV7F2Y0SS-3G1-M03

Gam.:

Aprašymas:
Mygtukiniai Jungikliai Anti-vandal, DPST-NO/NC, Off-(On), On-(Off), Panel Mount, Front, Silver, LED, Red/Green, IP65
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
23,29 € 23,29 €
21,41 € 214,10 €
18,51 € 370,20 €
18,42 € 1 105,20 €
18,02 € 1 802,00 €
17,85 € 4 641,00 €
17,27 € 8 635,00 €
2 500 Pasiūlymas

Produkto Požymis Atributo vertė Pasirinkite Požymį
E-Switch
Gaminio kategorija: Mygtukiniai Jungikliai
RoHS:  
PV7
Anti-Vandal Switches
Anti-Vandal
Illuminated
DPST
Panel Mount
OFF - (ON), ON - (OFF)
LED
Red, Green
Round, Flat
2 A
48 VDC
IP65
Solder Lug
Silver
Bulk
Pavaros pobūdis: Button
Prekės Ženklas: E-Switch
Skersmuo: 25 mm
Veikimas: 50000 Cycle
Didžiausia darbinė temperatūra: + 55 C
Minimali darbinė temperatūra: - 20 C
Gaminio tipas: Pushbutton Switches
Gamyklinės pakuotės kiekis: 20
Subkategorija: Switches
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

TARIC:
8536508099
CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99

PV Anti-Vandal Pushbutton Switches

E-Switch PV Anti-Vandal Pushbutton Switches are designed to be installed in devices and equipment that are susceptible to harsh use, vandalism, theft, as well as withstand extreme temperatures and be resistant to dust and moisture. Common applications include audio/visual, security, robotics, sustainable energy, industrial controls, kiosks, medical, white goods, automation, and agriculture.

PV7 Anti-Vandal Pushbutton Switches

E-Switch PV7 Anti-Vandal Pushbutton Switches offer a long life expectancy and are water-resistant (IP65 rating). Illumination LED colors include red, yellow, orange, blue, green, white, bi-colors, and RGB LED options. Available in dot or ring illumination with graphics options that include the power symbol etched or illuminated. The switches feature a metal body and actuator with a 22mm diameter panel cutout. E-Switch PV7 Anti-Vandal Pushbutton Switches applications include audio/visual markets, security devices, industrial controls, kiosks, medical equipment, and electrical housewares.