PV3G2B0S9G-315

E-Switch
612-PV3G2B0S9G-315
PV3G2B0S9G-315

Gam.:

Aprašymas:
Mygtukiniai Jungikliai 2A 48VDC ON(ON) SPDT RED LED/ACT 24V IP40
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
15,16 € 15,16 €
13,24 € 132,40 €
12,66 € 316,50 €
12,01 € 600,50 €
11,57 € 1 157,00 €
10,84 € 2 710,00 €
10,17 € 5 085,00 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
E-Switch
Gaminio kategorija: Mygtukiniai Jungikliai
RoHS:  
PV3
Prekės Ženklas: E-Switch
Gaminio tipas: Pushbutton Switches
Gamyklinės pakuotės kiekis: 1
Subkategorija: Switches
Prekinis pavadinimas: PV Anti-Vandal
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

TARIC:
8536508099
CNHTS:
8536500090
USHTS:
8536509031
JPHTS:
853650090
BRHTS:
85365090
ECCN:
EAR99

PV Anti-Vandal Pushbutton Switches

E-Switch PV Anti-Vandal Pushbutton Switches are designed to be installed in devices and equipment that are susceptible to harsh use, vandalism, theft, as well as withstand extreme temperatures and be resistant to dust and moisture. Common applications include audio/visual, security, robotics, sustainable energy, industrial controls, kiosks, medical, white goods, automation, and agriculture.

PV3 Illuminated Anti-Vandal Pushbutton Switches

E-Switch PV3 Illuminated Anti-Vandal Pushbutton Switches are rated for IP40 (non-water resistant) and IP67 (water-resistant) applications with many functions, including long-life expectancy. The switches offer dot, ring, or bicolor LED illumination options, a black anodized finish option, and a 16mm panel cutout. These anti-vandal pushbutton switches are popular for use in kiosk applications, ticket dispensers, and industrial-type applications.