MPTF-V-T/R

Diptronics
113-MPTF-V-T/R
MPTF-V-T/R

Gam.:

Aprašymas:
Taktiliniai Jungikliai

Eksploatacijos Laikotarpis:
"Mouser Naujiena"
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
0,404 € 0,40 €
0,335 € 16,75 €
0,304 € 30,40 €
0,286 € 143,00 €
Visa Ritė (Užsakoma po 1000)
0,242 € 242,00 €
0,224 € 448,00 €
0,202 € 1 010,00 €
0,193 € 1 930,00 €
0,181 € 4 525,00 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Diptronics
Gaminio kategorija: Taktiliniai Jungikliai
MPT
Reel
Cut Tape
Prekės Ženklas: Diptronics
Gaminio tipas: Tactile Switches
Gamyklinės pakuotės kiekis: 1000
Subkategorija: Switches
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
8536500090
USHTS:
8536509031
MXHTS:
8536509030
ECCN:
EAR99

MPT Series Tactile Switches

Diptronics MPT Series Tactile Switches are 2.9mm x 3.9mm compact size switches that offer 50mA and 12VDC contact ratings. These switches are available as miniature side push and vertical push variants. The MPT switches operate at -20°C to 70°C temperature range and are stored at -30°C to 80°C temperature range. These tactile switches feature 100VAC per minute dielectric strength and offer 100mΩ maximum contact resistance. The MPT switches are halogen-free and RoHS compliant. These switches are ideal for automotive, portable electronic devices, and control panels.