PI6CG33202CZDIEX

Diodes Incorporated
621-PI6CG33202CZDIEX
PI6CG33202CZDIEX

Gam.:

Aprašymas:
Clock Generatoriai ir Pagalbiniai Produktai Clock Generator

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas

Turime sandėlyje:
14 000 Galima Išsiųsti per 20 Dienų
Pranešama apie ilgą šio gaminio pristatymo laiką.
Min. 3500   Užsakoma po 3500
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
3,45 € 3,45 €
2,61 € 26,10 €
2,40 € 60,00 €
2,17 € 217,00 €
2,06 € 515,00 €
2,00 € 1 000,00 €
1,94 € 1 940,00 €
Visa Ritė (Užsakoma po 3500)
1,86 € 6 510,00 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Diodes Incorporated
Gaminio kategorija: Clock Generatoriai ir Pagalbiniai Produktai
RoHS:  
Clock Generator
2 Output
100 MHz
25 MHz
TQFN-24
55 %
70 ps
3.465 V
3.135 V
PI6CG33202C
22 mA
+ 125 C
SMD/SMT
Reel
Prekės Ženklas: Diodes Incorporated
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: TW
Darbinė Maitinimo Įtampa: 3.3 V
Išvesties Type: CMOS
Gaminio tipas: Clock Generators
Gamyklinės pakuotės kiekis: 3500
Subkategorija: Clock & Timer ICs
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

Kad ši funkcija veiktų, reikia įjungti „JavaScript“.

CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99

PI6CG33x & PI6CB33x Clock Generators & Buffers

Diodes Incorporated PI6CG33x and PI6CB33x Clock Generators and Buffers are PCIe Gen 4 and Gen 5 compliant clock products. These clock generators and buffers offer very low jitter to support PCIe Gen 4/Gen 5 interface. The PI6CG33x consists of 2-output, 4-output, 6-output, and 8-output clock generators. These generators and buffers provide flexibility for the ease of board design and optimal performance. The PI6CB33x consists of 2-output, 4-output, 6-output, 8-output, and 20-output clock buffers. The clock generators and buffers support HCSL outputs with on-chip termination for driving either 85Ω or 100Ω transmission lines. Applications include data centers, servers, storage, and networking systems.

PI6CG33x Gen 4/5 Compliant Clock Generators

Diodes Incorporated PI6CG33x Gen 4/5 Compliant Clock Generators offer an ideal clock solution for data centers, servers, storage, and network applications using the PCIe interface. The PI6CG33x Clock Generator series includes 2-output, 4-output, 6-output, and 8-output devices. These devices use either a 25MHz crystal or a CMOS reference as an input to generate the 100MHz low-power differential High-Speed Current Steering Logic (HCSL) outputs with on-chip terminations. The on-chip termination eliminates the need for external resistors, simplifies PCB layout, and reduces the cost of materials (BOM). An additional buffered reference output is provided as a low-noise reference for other circuitry.

Timing Solutions

Diodes Incorporated offers an expansive array of timing solutions, ranging from simple crystals to clock ICs under one roof. These crystal and oscillator solutions (frequency control products) are vertically integrated and built within factories to ensure best-in-class quality and cost.