PI3EQX1002EZREX

Diodes Incorporated
621-PI3EQX1002EZREX
PI3EQX1002EZREX

Gam.:

Aprašymas:
Interface - Signal Buferiai, Kartotuvai USB3 Eqx W-QFN2525-24 T&R 3.5K

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas: 1 430

Turime sandėlyje:
1 430 Galime išsiųsti iš karto
Gamintojo numatytas pristatymo laikas
30 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje, jei dalių kiekis didesnis nei nurodyta.
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
1,44 € 1,44 €
1,06 € 10,60 €
0,963 € 24,08 €
0,851 € 85,10 €
0,801 € 200,25 €
0,771 € 385,50 €
0,746 € 746,00 €
Visa Ritė (Užsakoma po 3500)
0,671 € 2 348,50 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Diodes Incorporated
Gaminio kategorija: Interface - Signal Buferiai, Kartotuvai
RoHS:  
Redrivers
I2C, USB
3.6 V
3 V
SMD/SMT
TQFN-24
Reel
Cut Tape
Prekės Ženklas: Diodes Incorporated
Duomenų perdavimo sparta: 10 Gb/s
Darbinė Maitinimo Įtampa: 3.3 V
Gaminio tipas: Signal Buffers, Repeaters
Serija: PI3EQX10
Gamyklinės pakuotės kiekis: 3500
Subkategorija: Interface ICs
Tipas: Linear Redriver
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
8542399000
USHTS:
8542390090
ECCN:
EAR99

USB 3.1 ReDrivers

Diodes Incorporated USB 3.1 ReDrivers regenerate signals to boost the signal quality of high-speed interfaces. These USB 3.1 ReDrivers/Repeaters help consumer electronics interconnect to achieve a maximum transmission speed of 10Gbps with full-duplex capabilities. These ReDrivers use equalization, pre-emphasis, and other technologies to adjust and correct known channel losses at the transmitter and restore signal integrity at the receiver. This results in an eye pattern at the receiver with the margins required to deliver reliable communications with low Bit Error Rates (BER).

PI3EQX1002E & PI3EQX1004E USB3.1 Gen-2 ReDrivers™

Diodes Incorporated PI3EQX1002E and PI3EQX1004E USB3.1 Gen-2 ReDrivers™ are low-power, high-performance, 1- and 2-port linear ReDrivers. The Diodes Incorporated PI3EQX1002E and PI3EQX1004E are designed for the USB 3.1 protocol. To optimize performance, the devices provide programmable equalization, swing, and flat gain. The devices support two 100Ω differential CML data I/Os between the protocol ASIC to a switch fabric, over cable, or to extend the signals across other distant data pathways on the user's platform.