PAM2863EV1

Diodes Incorporated
621-PAM2863EV1
PAM2863EV1

Gam.:

Aprašymas:
LED apšvietimo kūrimo priemonės 2A LED driver with Internal Switch

Prieinamumas: 9

Turime sandėlyje:
9 Galime išsiųsti iš karto
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
49,84 € 49,84 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Diodes Incorporated
Gaminio kategorija: LED apšvietimo kūrimo priemonės
RoHS:  
Evaluation Boards
PAM2863
4.5 V to 40 V
Bulk
Prekės Ženklas: Diodes Incorporated
Išvesties Srovė: 2 A
Gaminio tipas: LED Lighting Development Tools
Gamyklinės pakuotės kiekis: 1
Subkategorija: Development Tools
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

Reglamentavimo kodai
TARIC:
9030337000
USHTS:
9030333800
ECCN:
EAR99
Klasifikacija pagal kilmę
Kilmės šalis:
Jungtinės Valstijos
Šalis, kurioje pagaminta:
Ne
Distribucijos šalis:
Ne
Šalis gali keistis siuntimo metu.

PAM2863EV1 Evaluation Board

Diodes Incorporated PAM2863EV1 Evaluation Board evaluates the PAM2863, a continuous mode inductive step-down converter. This converter is designed to drive single- or multiple-series connected LEDs efficiently from a voltage source higher than the LED voltage. The PAM2863EV1 board operates at a 5VDC to 40VDC input voltage range. This evaluation board offers a 1.5A adjustable LED current. The PAM2863EV1 board is ideal for high-end LED flashlights and LED light bars.

LED Lighting Development Tools

Diodes Incorporated LED Lighting Development Tools provide a simple, cost-effective solution to driving low-current and high-brightness LEDs. These development boards feature high-accuracy LED control, LED current thermal management, and a multi-topology device. The LED development tools cover a wide range of LED lighting and IoT power applications and solutions.

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.