XPLBWT-00-0000-000BW20E2

Cree LED
941-XPLBWT-00BW20E2
XPLBWT-00-0000-000BW20E2

Gam.:

Aprašymas:
Balti šviesos diodai White 5700 K 70-CRI, XLamp XPLBWT

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas

Turime sandėlyje:
Ne Sandėlyje Esantys
Gamintojo numatytas pristatymo laikas
Min. 500   Užsakoma po 500
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:
Šis Produktas Siunčiamas NEMOKAMAI

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
2,76 € 1 380,00 €
2,55 € 2 550,00 €
25 000 Pasiūlymas

Produkto Požymis Atributo vertė Pasirinkite Požymį
Cree LED
Gaminio kategorija: Balti šviesos diodai
RoHS:  
White LEDs
SMD/SMT
SMD-2
Cool White
5700 K
549 lm
70
125 deg
1.05 A
2.79 V
3.45 mm
3.45 mm
2.68 mm
Colorless
Dome
Clear
Prekės Ženklas: Cree LED
Configuration: Single
Gaminio tipas: White LEDs
Gamyklinės pakuotės kiekis: 500
Subkategorija: LEDs
Tipas: High Power LEDs
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

Reglamentavimo kodai
USHTS:
8541410000
ECCN:
EAR99
Klasifikacija pagal kilmę
Kilmės šalis:
Ne
Šalis, kurioje pagaminta:
Ne
Distribucijos šalis:
Ne
Šalis gali keistis siuntimo metu.

XLamp® XP-L2 LEDs

Cree LED XLamp® XP-L2 LEDs are high-performance, high-density, discrete LEDs. Leveraging elements of Cree’s SC5 Technology™ Platform, the high-power XP-L2 LED improves the lumen density, voltage characteristics, and reliability of the XP-L LED in the proven XP package. XP-L2 LEDs provide an easy drop-in upgrade to achieve higher system LPW for lighting manufacturers with existing XP-L designs, eliminating redesign costs. These devices also enable reduced size and cost for new designs.

XLamp® CXA LED Array Family

Cree LED XLamp® CXA LED Arrays deliver high lumen output and efficacy in a family of single, easy-to-use components. Optimized to simplify designs and lower system cost, Cree's CXA LED arrays deliver system level performance from 550 to over 5000 lumens and can enable applications ranging from GU10s to commercial downlights. With Cree LED's CXA LED arrays, lighting manufacturers can have both performance and ease-of-use in a single LED.

XLamp® Pro9™ High-Power LEDs

Cree LED XLamp® Pro9™ High-Power LEDs offer up to 15% higher efficacy for a 90/95 color rendering index (CRI) over the standard version LEDs without sacrificing color rendering quality. Operating at up to +105°C, the highly reliable Pro9 LEDs feature the same maximum current and mechanical/electrical characteristics as the standard variants. The XLamp® Pro9™ High-Power LEDs are designed for general indoor and outdoor commercial lighting applications.