XPGDWT-BS-0000-00LE2

Cree LED
941-XPGDWTBSLE2
XPGDWT-BS-0000-00LE2

Gam.:

Aprašymas:
Balti šviesos diodai White 5700 K 70-CRI, XLamp XP-G3 LED

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas

Turime sandėlyje:
Ne Sandėlyje Esantys
Gamintojo numatytas pristatymo laikas
8 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje.
Min. 1000   Užsakoma po 1000
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:
Šis Produktas Siunčiamas NEMOKAMAI

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
Visa Ritė (Užsakoma po 1000)
0,826 € 826,00 €
25 000 Pasiūlymas

Produkto Požymis Atributo vertė Pasirinkite Požymį
Cree LED
Gaminio kategorija: Balti šviesos diodai
RoHS:  
White LEDs
SMD/SMT
SMD-2
Cool White
5700 K
164 lm
70
125 deg
350 mA
2.7 V
1 W
3.45 mm
3.45 mm
2.26 mm
+ 85 C
Yellow
3.06 mm
Dome
Clear
XLAMP XP-G3
Reel
Prekės Ženklas: Cree LED
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: Not Available
Gaminio tipas: White LEDs
Gamyklinės pakuotės kiekis: 1000
Subkategorija: LEDs
Tipas: High Power LEDs
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

CNHTS:
8541410000
USHTS:
8541410000
ECCN:
EAR99

XLamp® CXA LED Array Family

Cree LED XLamp® CXA LED Arrays deliver high lumen output and efficacy in a family of single, easy-to-use components. Optimized to simplify designs and lower system cost, Cree's CXA LED arrays deliver system level performance from 550 to over 5000 lumens and can enable applications ranging from GU10s to commercial downlights. With Cree LED's CXA LED arrays, lighting manufacturers can have both performance and ease-of-use in a single LED.

XLamp® Pro9™ High-Power LEDs

Cree LED XLamp® Pro9™ High-Power LEDs offer up to 15% higher efficacy for a 90/95 color rendering index (CRI) over the standard version LEDs without sacrificing color rendering quality. Operating at up to +105°C, the highly reliable Pro9 LEDs feature the same maximum current and mechanical/electrical characteristics as the standard variants. The XLamp® Pro9™ High-Power LEDs are designed for general indoor and outdoor commercial lighting applications.  

XLamp® XP-G3 S-Line LEDs

Cree LED XLamp® XP-G3 S-Line LEDs improve on the standard XP-G3 Series, offering to lead system-level reliability through switching and dimming cycles, improved resistance to sulfur exposure, and higher efficacy. The Cree XP-G3 S-Line LEDs deliver high-power LED technology optimized for robust lighting applications involving sensors and the Internet of Things (IoT). Cree XP-G3 S-Line LEDs are optimized for directional, high-lumen lighting applications where the efficacy and optical control are critical. The devices provide a compact, 3.45mm XP platform with an excellent ecosystem of optics and system solutions available. These features enable lighting manufacturers to simplify the design process and shorten time-to-market. The S-Line LEDs are also sulfur-resistant, making them ideal for outdoor applications. Cree LED XP-G3 S-Line LEDs are ideal for roadway, portable and horticulture applications.