XMLDCL-00-0000-00C5ABBA2

Cree LED
941-XMLDCL000C5ABBA2
XMLDCL-00-0000-00C5ABBA2

Gam.:

Aprašymas:
Įvairiaspalviai šviesos diodai RGB, White 6500K LED

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas

Turime sandėlyje:
Ne Sandėlyje Esantys
Gamintojo numatytas pristatymo laikas
Min. 1000   Užsakoma po 1000
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:
Šis Produktas Siunčiamas NEMOKAMAI

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
Visa Ritė (Užsakoma po 1000)
6,22 € 6 220,00 €
25 000 Pasiūlymas

Produkto Požymis Atributo vertė Pasirinkite Požymį
Cree LED
Gaminio kategorija: Įvairiaspalviai šviesos diodai
RoHS:  
RGBW LEDs
SMD/SMT
2020 (5050 metric)
RGB, Cool White
625 nm, 527 nm, 457 nm, 6500 K
80 lm, 155 lm, 23 lm, 155 lm
120 deg
350 mA
2.1 V, 2.6 V, 2.9 V, 2.9 V
21 W
Colorless
5 mm
Dome
Clear
Prekės Ženklas: Cree LED
Aukštis: 3 mm
Ilgis: 3.5 mm
Didžiausia darbinė temperatūra: + 150 C
Pakavimas: Reel
Gaminio tipas: Multi-Color LEDs
Serija: XM-L Color High Density
Gamyklinės pakuotės kiekis: 1000
Subkategorija: LEDs
Tipas: High Power LEDs
Plotis: 3.5 mm
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

Reglamentavimo kodai
CNHTS:
8541410000
Klasifikacija pagal kilmę
Kilmės šalis:
Ne
Šalis, kurioje pagaminta:
Ne
Distribucijos šalis:
Ne
Šalis gali keistis siuntimo metu.

XLamp® CXA LED Array Family

Cree LED XLamp® CXA LED Arrays deliver high lumen output and efficacy in a family of single, easy-to-use components. Optimized to simplify designs and lower system cost, Cree's CXA LED arrays deliver system level performance from 550 to over 5000 lumens and can enable applications ranging from GU10s to commercial downlights. With Cree LED's CXA LED arrays, lighting manufacturers can have both performance and ease-of-use in a single LED.

XLamp® XM-L® Color (RGBW) Gen 2 LEDs

Cree LED XLamp® XM-L® Color (RGBW) Gen 2 LEDs are multi-color (Red, Green, Blue, White) LEDs offering a high lumen output and color mixing in a compact 5mm x 5mm package. The XM-L Color Gen 2 LEDs eliminate the space between the LED die, creating a small optical source for excellent optical control and efficient color mixing. Gen 2 also includes a high-intensity version that further reduces the optical source size for even greater levels of optical control. Cree LED XLamp® XM-L Color (RGBW) Gen 2 LEDs are optimized for all high-performance RGBW lighting applications, including color-changing, stage, architectural, and entertainment.

XLamp® Pro9™ High-Power LEDs

Cree LED XLamp® Pro9™ High-Power LEDs offer up to 15% higher efficacy for a 90/95 color rendering index (CRI) over the standard version LEDs without sacrificing color rendering quality. Operating at up to +105°C, the highly reliable Pro9 LEDs feature the same maximum current and mechanical/electrical characteristics as the standard variants. The XLamp® Pro9™ High-Power LEDs are designed for general indoor and outdoor commercial lighting applications.