XBHAWT-00-0000-000HT40F6

Cree LED
941-XBHAWT000HT40F6
XBHAWT-00-0000-000HT40F6

Gam.:

Aprašymas:
Balti šviesos diodai White 3750 K 80-CRI, XLamp XBHAWT

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas

Turime sandėlyje:
Ne Sandėlyje Esantys
Gamintojo numatytas pristatymo laikas
Min. 1000   Užsakoma po 1000
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:
Šis Produktas Siunčiamas NEMOKAMAI

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
Visa Ritė (Užsakoma po 1000)
1,21 € 1 210,00 €
25 000 Pasiūlymas

Produkto Požymis Atributo vertė Pasirinkite Požymį
Cree LED
Gaminio kategorija: Balti šviesos diodai
RoHS:  
White LEDs
SMD/SMT
SMD-2
Neutral White
3750 K
240 lm
80
110 deg
700 mA
2.9 V
5 W
2.45 mm
2.45 mm
2.28 mm
+ 85 C
Tinted
2.4 mm x 2.4 mm
Dome
XBHAWT
Reel
Prekės Ženklas: Cree LED
Gaminio tipas: White LEDs
Gamyklinės pakuotės kiekis: 1000
Subkategorija: LEDs
Tipas: High Power LEDs
Prekinis pavadinimas: XLamp
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

Reglamentavimo kodai
TARIC:
8541401000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Klasifikacija pagal kilmę
Kilmės šalis:
Kinija
Šalis, kurioje pagaminta:
Ne
Distribucijos šalis:
Ne
Šalis gali keistis siuntimo metu.

XLamp® CXA LED Array Family

Cree LED XLamp® CXA LED Arrays deliver high lumen output and efficacy in a family of single, easy-to-use components. Optimized to simplify designs and lower system cost, Cree's CXA LED arrays deliver system level performance from 550 to over 5000 lumens and can enable applications ranging from GU10s to commercial downlights. With Cree LED's CXA LED arrays, lighting manufacturers can have both performance and ease-of-use in a single LED.

XLamp® Pro9™ High-Power LEDs

Cree LED XLamp® Pro9™ High-Power LEDs offer up to 15% higher efficacy for a 90/95 color rendering index (CRI) over the standard version LEDs without sacrificing color rendering quality. Operating at up to +105°C, the highly reliable Pro9 LEDs feature the same maximum current and mechanical/electrical characteristics as the standard variants. The XLamp® Pro9™ High-Power LEDs are designed for general indoor and outdoor commercial lighting applications.  

Xlamp XB-H LEDs

Cree LED XLamp XB-H LEDs deliver a breakthrough combination of lumen output and efficacy in a small package. Delivering more than 500 lumens at 1.5A, 25°C in a 2.45 mm² package, the Cree LED XB-H LED offers triple the lumen density of competing high power LEDs to significantly increase the performance of today's lighting designs. The XB-H LED joins a new generation of directionally optimized LEDs that offers the industry's highest optical control factor (OCF), a measurement of how LED size and performance benefit directional lighting applications. High OCF LEDs enable lighting manufacturers to improve the performance of any lighting design, create smaller and less expensive systems, and develop new lighting solutions that were previously not possible.