C566E-WFE-CX0Y0W01W062

Cree LED
941-C566EWFE0W01W062
C566E-WFE-CX0Y0W01W062

Gam.:

Aprašymas:
Balti šviesos diodai

Eksploatacijos Laikotarpis:
Naujas Produktas:
Naujiena iš šio gamintojo.
ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas: 2 373

Turime sandėlyje:
2 373 Galime išsiųsti iš karto
Gamintojo numatytas pristatymo laikas
6 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje, jei dalių kiekis didesnis nei nurodyta.
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
0,189 € 0,19 €
0,184 € 1,84 €
0,179 € 8,95 €
0,165 € 16,50 €
0,15 € 37,50 €
0,138 € 6 900,00 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Cree LED
Gaminio kategorija: Balti šviesos diodai
RoHS:  
White LEDs
Wire Leads
White
4180 mcd
20 mA
2.8 V
5.2 mm
4.5 mm
8.7 mm
- 40 C
+ 95 C
Oval
C566E
Ammo Pack
Prekės Ženklas: Cree LED
Configuration: Single
Subkategorija: LEDs
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

Kad ši funkcija veiktų, reikia įjungti „JavaScript“.

TARIC:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
ECCN:
EAR99

XLamp® CXA LED Array Family

Cree LED XLamp® CXA LED Arrays deliver high lumen output and efficacy in a family of single, easy-to-use components. Optimized to simplify designs and lower system cost, Cree's CXA LED arrays deliver system level performance from 550 to over 5000 lumens and can enable applications ranging from GU10s to commercial downlights. With Cree LED's CXA LED arrays, lighting manufacturers can have both performance and ease-of-use in a single LED.

XLamp® Pro9™ High-Power LEDs

Cree LED XLamp® Pro9™ High-Power LEDs offer up to 15% higher efficacy for a 90/95 color rendering index (CRI) over the standard version LEDs without sacrificing color rendering quality. Operating at up to +105°C, the highly reliable Pro9 LEDs feature the same maximum current and mechanical/electrical characteristics as the standard variants. The XLamp® Pro9™ High-Power LEDs are designed for general indoor and outdoor commercial lighting applications.  

C566E-WFF/C566E-WFE 5mm Oval White LEDs

Cree LED C566E-WFF and C566E-WFE 5mm Oval White LEDs are designed for high-performance applications requiring bright, uniform light output. These LEDs feature a wide viewing angle of 100° by 50°, which is ideal for signage and backlighting applications where visibility from multiple angles is crucial. The Cree LED C566E-WFF and C566E-WFE offer a luminous intensity range of 1400 to 2800 millicandela (mcd) at a forward current of 20mA, ensuring consistent brightness. Additionally, these LEDs are built with robust epoxy resin, providing excellent durability and reliability in various environmental conditions. The C566E-WFF and C566E-WFE models differ primarily in their color temperature, with the C566E-WFF offering a cooler white light compared to the warmer white of the C566E-WFE.