C566E-BFE-CU34Q4S2

Cree LED
941-C566EBFECU34Q4S2
C566E-BFE-CU34Q4S2

Gam.:

Aprašymas:
Vienspalviai šviesos diodai

Eksploatacijos Laikotarpis:
Naujas Produktas:
Naujiena iš šio gamintojo.
ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas: 2 910

Turime sandėlyje:
2 910 Galime išsiųsti iš karto
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
0,224 € 0,22 €
0,218 € 2,18 €
0,212 € 10,60 €
0,195 € 19,50 €
0,178 € 44,50 €
0,177 € 88,50 €
Visa Amunicijos dėžės tipo pakuotė (Užsakoma po 3000)
0,177 € 531,00 €
0,165 € 7 920,00 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Cree LED
Gaminio kategorija: Vienspalviai šviesos diodai
RoHS:  
Through Hole
C566E
Ammo Pack
Prekės Ženklas: Cree LED
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: CN
Gaminio tipas: LED - Standard
Gamyklinės pakuotės kiekis: 3000
Subkategorija: LEDs
Tipas: Single Color LEDs
Prekinis pavadinimas: Screen Master
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

Kad ši funkcija veiktų, reikia įjungti „JavaScript“.

TARIC:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
ECCN:
EAR99

XLamp® CXA LED Array Family

Cree LED XLamp® CXA LED Arrays deliver high lumen output and efficacy in a family of single, easy-to-use components. Optimized to simplify designs and lower system cost, Cree's CXA LED arrays deliver system level performance from 550 to over 5000 lumens and can enable applications ranging from GU10s to commercial downlights. With Cree LED's CXA LED arrays, lighting manufacturers can have both performance and ease-of-use in a single LED.

XLamp® Pro9™ High-Power LEDs

Cree LED XLamp® Pro9™ High-Power LEDs offer up to 15% higher efficacy for a 90/95 color rendering index (CRI) over the standard version LEDs without sacrificing color rendering quality. Operating at up to +105°C, the highly reliable Pro9 LEDs feature the same maximum current and mechanical/electrical characteristics as the standard variants. The XLamp® Pro9™ High-Power LEDs are designed for general indoor and outdoor commercial lighting applications.  

C566E Screen Master® 5mm Oval Single-Color LEDs

Cree LED C566E Screen Master® 5mm Oval Single-Color LEDs are specifically designed for full-color video screens, digital billboards, and passenger information signs. The oval-shaped radiation pattern and high luminous intensity ensure that these devices are excellent for bright sunlight or low-power consumption outdoor applications. The Cree LED C566E components are made with advanced optical-grade epoxy that offers superior high-temperature and high-moisture resistance performance in outdoor signal and sign applications. The encapsulation resin contains anti-UV material to reduce the effects of long-term exposure to direct sunlight.