DCP-RJ5SB-RD

Conxall / Switchcraft
502-DCP-RJ5SB-RD
DCP-RJ5SB-RD

Gam.:

Aprašymas:
Modular Connectors / Ethernet Connectors RJ45 CAT 5E PNL HSNG QUICK CONN IDC R/A

Eksploatacijos Laikotarpis:
Specialus užsakymas gamykloje:
Gaukite pasiūlymą, kad patikrintumėte esamą kainą, užsakymo įvykdymo laiką ir užsakymo reikalavimus gamintojui.
ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas: 9

Turime sandėlyje:
9 Galime išsiųsti iš karto
Didesniam nei 9 kiekiui taikomi minimalaus užsakymo reikalavimai.
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
17,17 € 17,17 €
10 Pasiūlymas

Produkto Požymis Atributo vertė Pasirinkite Požymį
Switchcraft
Gaminio kategorija: Modular Connectors / Ethernet Connectors
RoHS:  
Connectors
Modular
Jack (Female)
RJ45
1x1
8P8C
Shielded
Cat 5e
Panel Mount
Right Angle
IDC
IP68
- 10 C
+ 60 C
Black
User Selectable
Data-Con-X
Programa: 10/100/1000 Base-T
Prekės Ženklas: Conxall / Switchcraft
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: US
Sujungimo mechanizmas: Quick Connect
Montavimo tipas: Panel
Gaminio tipas: Modular Connectors / Ethernet Connectors
Subkategorija: Modular Connectors / Ethernet Connectors
Prekinis pavadinimas: Data-Con-X
Vieneto Svoris: 32,722 g
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
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

RJ45 Weathertight Connectors

CONXALL RJ45 Weathertight Connectors are sealed to IP67 or IP68 NEMA 250 and available in Cat 5E or Cat 6 versions. These connectors are designed for use in severe conditions with approvals that include Mil-Std 202G Method 201A for vibration, Mil-Std 202G Method 106G for moisture resistance, and Mil-Std 202G Method 107G for thermal shock. These connectors feature feed through or IDC panel terminals for easy field installation. They operate in a temperature range of -10°C to +60°C. CONXALL RJ45 Weathertight Connectors are well-suited for sealed data transmission, military or industrial GPS location devices, instrumentation, medical data carts, data acquisition units, and general industrial electronic applications.

Data-Con-X Sealed Connectors

CONXALL Data-Con-X™ Sealed Connectors features a portfolio of sealed data connectors designed to withstand harsh environments. Data-Con-X data connectors are rated up to IP67, IP68, and IP68 NEMA 250 (6P). The connectors are available with a quick-connect bayonet style or threaded-style interface with feed-thru, PC tail, or solder terminals for easy field installation. CONXALL Data-Con-X Sealed Connectors are ideal for sealed data transmission applications in military, industrial, GPS location devices, instrumentation, medical data carts, and data acquisition units.