RFB0810-122L

Coilcraft
994-RFB0810-122L
RFB0810-122L

Gam.:

Aprašymas:
Maitinimo Induktoriai - Švininiai 1.2 mH UnShld 10% 0.47A 2.8ohms AECQ2

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas: 86

Turime sandėlyje:
86 Galime išsiųsti iš karto
Gamintojo numatytas pristatymo laikas
7 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje, jei dalių kiekis didesnis nei nurodyta.
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
1,39 € 1,39 €
1,18 € 11,80 €
1,08 € 27,00 €
0,834 € 83,40 €
0,783 € 234,90 €
0,737 € 442,20 €
0,691 € 725,55 €
0,668 € 1 703,40 €
0,645 € 3 289,50 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Coilcraft
Gaminio kategorija: Maitinimo Induktoriai - Švininiai
RoHS:  
Power Choke
Radial
9.5 mm x 11.5 mm
Unshielded
1.2 mH
10 %
470 mA
2.8 Ohms
400 mA
- 40 C
+ 85 C
1.6 MHz
Standard
PCB Mount
11.5 mm
9.5 mm
Ferrite
AEC-Q200
RFB
Tray
Programa: Automotive
Prekės Ženklas: Coilcraft
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: CN
Laido Skersmuo: 0.6 mm
Atstumas tarp Laidų: 5 mm
Gaminys: Power Inductors
Gaminio tipas: Power Inductors - Leaded
Gamyklinės pakuotės kiekis: 150
Subkategorija: Inductors, Chokes & Coils
Test Dažnis: 100 kHz
Vieneto Svoris: 3,320 g
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

Kad ši funkcija veiktų, reikia įjungti „JavaScript“.

TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

Power Magnetics

Coilcraft is a global supplier of power magnetics, including power inductors, current sensors, and planar transformers designed for the highest efficiency performance. The wirewound inductors feature a ferrite or powdered iron core and come in a wide range of shapes and sizes. For an efficient power supply, key attributes of a power inductor are the inductance, the current, and the DC resistance (DCR).

RFB High Current Fixed Power Inductors

Coilcraft RFB High Current Fixed Power Inductors are cost-effective, high-power inductors with a 0.9µH to 18mH inductance range. The wirewound type inductors feature a ferrite core material and tin-silver over tin over copper over steel terminations with other options available. Coilcraft RFB inductors offer an ambient temperature range of -40°C to +85°C with Irms current and +85°C to +125°C with a derated current.

AEC-Q200 Qualified Products

Coilcraft offers an expansive array of AEC-Q200 products designed to withstand extreme temperatures. These products meet the strict quality standards of AEC-Q200 requirements and are viable for use in harsh automotive environments. Coilcraft offers a wide range of off-the-shelf products and custom engineered solutions to meet the automotive industry's need for high reliability, high volume magnetics.

Magnetic Products for Automotive Applications

Coilcraft manufactures a vast array of products designed to withstand extreme temperatures. The majority of these products meet the strict quality standards of AEC-Q200 certification and are suitable for use in harsh automotive environments. In addition to off-the-shelf high-temperature parts, Coilcraft can tailor products to fit specific environmental requirements.

AEC-Q200 Grade 3 Power Inductors

Coilcraft AEC-Q200 Grade 3 Power Inductors Ideal for a variety of automotive applications and temperature environments as low as -40°C and up to +85°C. Coilcraft AEC-Q200 Grade 3 Power Inductors also feature low DCR, magnetic shielding, and excellent current handling.